Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR DUAL TOROID 20UH SMD - PM3604-20-RC - Inductors, Coils, Chokes

Digi-Key Part Number M10152DKR-ND
Price Break
1
10
25
50
100
Unit Price
1.77000
1.32800
1.18000
.97360
.94400
Extended Price
1.77
13.28
29.50
48.68
94.40
Manufacturer Part NumberPM3604-20-RC
DescriptionINDUCTOR DUAL TOROID 20UH SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPM3604-20-RC
VendorJW Miller A Bourns Company (VA)
CategoryInductors, Coils, Chokes
Inductance40µH
DC Resistance (DCR)100.0 mOhm Max
Current 1.01A
Number of Coils2
Mounting TypeSurface Mount
Package / Case0.550" L x 0.452" W x 0.265" H (13.97mm x 11.48mm x 6.73mm)
Tolerance±20%
PackagingDigi-Reel®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PM3604 20 RC
PM360420RC
M10152DKR ND
M10152DKRND
M10152DKR

PM3604-20-RC Specification Sheet

Image of INDUCTOR DUAL TOROID 20UH SMD - PM3604-20-RC

INDUCTOR DUAL TOROID 20UH SMD - PM3604-20-RC (M10152DKR-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR DUAL TOROID 20UH SMD - PM3604-20-RC
 Order 'inductor dual toroid 20uh smd - PM3604-20-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10152CT-ND.
INDUCTOR DUAL TOROID 20UH SMD - PM3604-20-RC
 Order 'inductor dual toroid 20uh smd - PM3604-20-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10152DKR-ND.
INDUCTOR DUAL TOROID 20UH SMD - PM3604-20-RC
 Order 'inductor dual toroid 20uh smd - PM3604-20-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10152TR-ND.
INDUCTOR DUAL TOROID 20UH SMD - PM3604-20-B-RC
 Order 'inductor dual toroid 20uh smd - PM3604-20-B-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8680-ND.
INDUCTOR DUAL TOROID 20UH SMD - PM3602-20-RC
 Order 'inductor dual toroid 20uh smd - PM3602-20-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10139CT-ND.
INDUCTOR DUAL TOROID 20UH SMD - PM3602-20-RC
 Order 'inductor dual toroid 20uh smd - PM3602-20-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10139DKR-ND.
INDUCTOR DUAL TOROID 20UH SMD - PM3602-20-RC
 Order 'inductor dual toroid 20uh smd - PM3602-20-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10139TR-ND.
INDUCTOR DUAL TOROID 20UH SMD - PM3602-20-B-RC
 Order 'inductor dual toroid 20uh smd - PM3602-20-B-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8666-ND.
INDUCTOR DUAL TOROID 5UH SMD - PM3604-5-RC
 Order 'inductor dual toroid 5uh smd - PM3604-5-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10148CT-ND.
INDUCTOR DUAL TOROID 5UH SMD - PM3604-5-RC
 Order 'inductor dual toroid 5uh smd - PM3604-5-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10148DKR-ND.
INDUCTOR DUAL TOROID 5UH SMD - PM3604-5-RC
 Order 'inductor dual toroid 5uh smd - PM3604-5-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10148TR-ND.
INDUCTOR DUAL TOROID 8UH SMD - PM3604-8-RC
 Order 'inductor dual toroid 8uh smd - PM3604-8-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10149CT-ND.
INDUCTOR DUAL TOROID 8UH SMD - PM3604-8-RC
 Order 'inductor dual toroid 8uh smd - PM3604-8-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10149DKR-ND.
INDUCTOR DUAL TOROID 8UH SMD - PM3604-8-RC
 Order 'inductor dual toroid 8uh smd - PM3604-8-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M10149TR-ND.
INDUCTOR DUAL TOROID 10UH SMD - PM3604-10-RC
 Order 'inductor dual toroid 10uh smd - PM3604-10-RC' online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10150CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR DUAL TOROID 20UH SMD - PM3604-20-RC Next: INDUCTOR DUAL TOROID 20UH SMD - PM3604-20-RC