Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 100PF 250V C0G 5% RAD - FK28C0G2E101J - Capacitors

Digi-Key Part Number 445-2593-ND
Price Break
5
10
100
1000
5000
10000
25000
Unit Price
.22800
.16800
.12000
.06720
.06240
.06000
.05760
Extended Price
1.14
1.68
12.00
67.20
312.00
600.00
1440.00
Manufacturer Part NumberFK28C0G2E101J
DescriptionCAP CER 100PF 250V C0G 5% RAD
Quantity Available 2285
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFK28C0G2E101J
VendorTDK Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated 250V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.197" (5.00mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FK28C0G2E101J
FK28C0G2E101J
445 2593 ND
4452593ND
445-2593

FK28C0G2E101J Specification Sheet

Image of CAP CER 100PF 250V C0G 5% RAD - FK28C0G2E101J

CAP CER 100PF 250V C0G 5% RAD - FK28C0G2E101J (445-2593-ND) - Capacitors

Related parts Capacitors :
CAP CER 100PF 250V C0G 5% RAD - FK28C0G2E101J
 Order 'cap cer 100pf 250v c0g 5% rad - FK28C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2593-ND.
CAP CER 100PF 250V C0G 5% 0603 - C1608C0G2E101J
 Order 'cap cer 100pf 250v c0g 5% 0603 - C1608C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2314-1-ND.
CAP CER 100PF 250V C0G 5% 0603 - C1608C0G2E101J
 Order 'cap cer 100pf 250v c0g 5% 0603 - C1608C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2314-2-ND.
CAP CER 220PF 250V C0G 5% RAD - FK28C0G2E221J
 Order 'cap cer 220pf 250v c0g 5% rad - FK28C0G2E221J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2594-ND.
CAP CER 470PF 250V C0G 5% RAD - FK28C0G2E471J
 Order 'cap cer 470pf 250v c0g 5% rad - FK28C0G2E471J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2595-ND.
CAP CER 1000PF 250V C0G 5% RAD - FK24C0G2E102J
 Order 'cap cer 1000pf 250v c0g 5% rad - FK24C0G2E102J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2599-ND.
CAP CER 2200PF 250V C0G 5% RAD - FK24C0G2E222J
 Order 'cap cer 2200pf 250v c0g 5% rad - FK24C0G2E222J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2600-ND.
CAP CER 4700PF 250V C0G 5% RAD - FK26C0G2E472J
 Order 'cap cer 4700pf 250v c0g 5% rad - FK26C0G2E472J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2603-ND.
CAP CER 100PF 630V C0G 5% RAD - FK26C0G2J101J
 Order 'cap cer 100pf 630v c0g 5% rad - FK26C0G2J101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2604-ND.
CAP CER 10000PF 250V C0G 5% RAD - FK20C0G2E103J
 Order 'cap cer 10000pf 250v c0g 5% rad - FK20C0G2E103J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2610-ND.
CAP CER 22000PF 250V C0G 5% RAD - FK22C0G2E223J
 Order 'cap cer 22000pf 250v c0g 5% rad - FK22C0G2E223J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2614-ND.
CAP CER 47000PF 250V C0G 5% RAD - FK22C0G2E473J
 Order 'cap cer 47000pf 250v c0g 5% rad - FK22C0G2E473J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2615-ND.
CAP CER 100PF 100V C0G 5% RAD - FK28C0G2A101J
 Order 'cap cer 100pf 100v c0g 5% rad - FK28C0G2A101J' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2943-ND.
CAP CER 100PF 250V C0G 5% 0603 - C1608C0G2E101J
 Order 'cap cer 100pf 250v c0g 5% 0603 - C1608C0G2E101J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2314-6-ND.
CAP CER 100PF 50V C0G 5% 0402 - C1005C0G1H101J
 Order 'cap cer 100pf 50v c0g 5% 0402 - C1005C0G1H101J' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1247-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 100PF 250V C0G 5% 0603 - C1608C0G2E101J Next: CAP CER 100PF 250V S 0603 UHI Q - 251R14S101FV4T