Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCT/XFRMR TOROID 7.81UH SMD - CTX8-4P-R

Digi-Key Part Number CTX8-4P-R-ND
Price Break
600
Unit Price
1.62000
Extended Price
972.00
Manufacturer Part NumberCTX8-4P-R
DescriptionINDUCT/XFRMR TOROID 7.81UH SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCTX8-4P-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance10.305µH
DC Resistance (DCR)65.50 mOhm Max
Current 1.5A
Number of Coils2
Mounting TypeSurface Mount
Package / Case0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm)
Tolerance±20%
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTX8 4P R
CTX84PR

CTX8-4P-R Specification Sheet

Image of INDUCT/XFRMR TOROID 7.81UH SMD - CTX8-4P-R

INDUCT/XFRMR TOROID 7.81UH SMD - CTX8-4P-R (CTX8-4P-R-ND)

Related parts :
INDUCT/XFRMR TOROID 7.81UH SMD - CTX8-4P-R
 Order 'induct/xfrmr toroid 7.81uh smd - CTX8-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX8-4P-R-ND.
INDUCT/XFRMR TOROID 8.08UH SMD - CTX8-1P-R
 Order 'induct/xfrmr toroid 8.08uh smd - CTX8-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1124-2-ND.
INDUCT/XFRMR TOROID 0.49UH SMD - CTX0.47-4P-R
 Order 'induct/xfrmr toroid 0.49uh smd - CTX0.47-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-4P-R-ND.
INDUCT/XFRMR TOROID 0.76UH SMD - CTX0.68-4P-R
 Order 'induct/xfrmr toroid 0.76uh smd - CTX0.68-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-4P-R-ND.
INDUCT/XFRMR TOROID 99.09UH SMD - CTX100-4P-R
 Order 'induct/xfrmr toroid 99.09uh smd - CTX100-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-4P-R-ND.
INDUCT/XFRMR TOROID 1.1UH SMD - CTX1-4P-R
 Order 'induct/xfrmr toroid 1.1uh smd - CTX1-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-4P-R-ND.
INDUCT/XFRMR TOROID 149.45UH SMD - CTX150-4P-R
 Order 'induct/xfrmr toroid 149.45uh smd - CTX150-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-4P-R-ND.
INDUCT/XFRMR TOROID 14.76UH SMD - CTX15-4P-R
 Order 'induct/xfrmr toroid 14.76uh smd - CTX15-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-4P-R-ND.
INDUCT/XFRMR TOROID 200.11UH SMD - CTX200-4P-R
 Order 'induct/xfrmr toroid 200.11uh smd - CTX200-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX200-4P-R-ND.
INDUCT/XFRMR TOROID 250UH SMD - CTX250-4P-R
 Order 'induct/xfrmr toroid 250uh smd - CTX250-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX250-4P-R-ND.
INDUCT/XFRMR TOROID 25.65UH SMD - CTX25-4P-R
 Order 'induct/xfrmr toroid 25.65uh smd - CTX25-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-4P-R-ND.
INDUCT/XFRMR TOROID 298.93UH SMD - CTX300-4P-R
 Order 'induct/xfrmr toroid 298.93uh smd - CTX300-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX300-4P-R-ND.
INDUCT/XFRMR TOROID 33.21UH SMD - CTX33-4P-R
 Order 'induct/xfrmr toroid 33.21uh smd - CTX33-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX33-4P-R-ND.
INDUCT/XFRMR TOROID 5.15UH SMD - CTX5-4P-R
 Order 'induct/xfrmr toroid 5.15uh smd - CTX5-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX5-4P-R-ND.
INDUCT/XFRMR TOROID 7.65UH SMD - CTX8-2P-R
 Order 'induct/xfrmr toroid 7.65uh smd - CTX8-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX8-2P-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCT/XFRMR TOROID 7.65UH SMD - CTX8-2P-R Next: INDUCT/XFRMR TOROID 8.08UH SMD - CTX8-1P-R