Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 0.047UF 100V X8R10% 1206 - C3216X8R2A473K

Digi-Key Part Number 445-2520-2-ND
Price Break
4000
12000
24000
Unit Price
.10800
.08400
.08000
Extended Price
432.00
1008.00
1920.00
Manufacturer Part NumberC3216X8R2A473K
DescriptionCAP CER 0.047UF 100V X8R10% 1206
Quantity Available 8000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC3216X8R2A473K
VendorTDK Corporation
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated 100V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX8R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 150°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3216X8R2A473K
C3216X8R2A473K
445 2520 2 ND
44525202ND
445-2520-2

C3216X8R2A473K Specification Sheet

Image of CAP CER 0.047UF 100V X8R10% 1206 - C3216X8R2A473K

CAP CER 0.047UF 100V X8R10% 1206 - C3216X8R2A473K (445-2520-2-ND)

Related parts :
CAP CER 0.047UF 100V X8R10% 1206 - C3216X8R2A473K
 Order 'cap cer 0.047uf 100v x8r10% 1206 - C3216X8R2A473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2520-1-ND.
CAP CER 0.047UF 100V X8R10% 1206 - C3216X8R2A473K
 Order 'cap cer 0.047uf 100v x8r10% 1206 - C3216X8R2A473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2520-2-ND.
CAP CER 0.047UF 100V X8R10% 1206 - C3216X8R2A473K
 Order 'cap cer 0.047uf 100v x8r10% 1206 - C3216X8R2A473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2520-6-ND.
CAP CER 0.010UF 100V X8R10% 0603 - C1608X8R2A103K
 Order 'cap cer 0.010uf 100v x8r10% 0603 - C1608X8R2A103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2510-1-ND.
CAP CER 0.010UF 100V X8R10% 0603 - C1608X8R2A103K
 Order 'cap cer 0.010uf 100v x8r10% 0603 - C1608X8R2A103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2510-2-ND.
CAP CER 0.015UF 100V X8R10% 0603 - C1608X8R2A153K
 Order 'cap cer 0.015uf 100v x8r10% 0603 - C1608X8R2A153K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2511-1-ND.
CAP CER 0.015UF 100V X8R10% 0603 - C1608X8R2A153K
 Order 'cap cer 0.015uf 100v x8r10% 0603 - C1608X8R2A153K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2511-2-ND.
CAP CER 0.022UF 100V X8R10% 0805 - C2012X8R2A223K
 Order 'cap cer 0.022uf 100v x8r10% 0805 - C2012X8R2A223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2515-1-ND.
CAP CER 0.022UF 100V X8R10% 0805 - C2012X8R2A223K
 Order 'cap cer 0.022uf 100v x8r10% 0805 - C2012X8R2A223K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2515-2-ND.
CAP CER .1UF 100V X7R 1206 T/R - C3216X7R2A104K/8
 Order 'cap cer .1uf 100v x7r 1206 t/r - C3216X7R2A104K/8' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3216X7R2A104K/8-ND.
CAP CER .1UF 100V X7R 1206 T/R - C3216X7R2A104M/8
 Order 'cap cer .1uf 100v x7r 1206 t/r - C3216X7R2A104M/8' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C3216X7R2A104M/8-ND.
CAP CER 0.010UF 100V X8R10% 0603 - C1608X8R2A103K
 Order 'cap cer 0.010uf 100v x8r10% 0603 - C1608X8R2A103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2510-6-ND.
CAP CER 0.015UF 100V X8R10% 0603 - C1608X8R2A153K
 Order 'cap cer 0.015uf 100v x8r10% 0603 - C1608X8R2A153K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2511-6-ND.
CAP CER 0.022UF 100V X8R10% 0805 - C2012X8R2A223K
 Order 'cap cer 0.022uf 100v x8r10% 0805 - C2012X8R2A223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2515-6-ND.
CAP CER 33000PF 100V X8R 1206 - C3216X8R2A333K
 Order 'cap cer 33000pf 100v x8r 1206 - C3216X8R2A333K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3436-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 0.047UF 100V X8R10% 1206 - C3216X8R2A473K Next: CAP CER 0.047UF 100V X8R10% 1206 - C3216X8R2A473K