INDUCT/XFRMR TOROID 25.65UH SMD - CTX25-4P-R - Inductors, Coils, Chokes
Arrays, Signal Transformer Inductors, Coils, Choke 34.34µH 800mA 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann Surface Mount CTX25-4P-R
| Digi-Key Part Number | CTX25-4P-R-ND |
600 |
1.89000 |
Extended Price
1134.00 |
| Manufacturer Part Number | CTX25-4P-R | |||
| Description | INDUCT/XFRMR TOROID 25.65UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX25-4P-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| DC Resistance (DCR) | 230.5 mOhm Max |
| Current | 800mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Inductance Per Coil | 34.34µH |
| Inductance - Parallel | 25.65µH |
| Inductance - Series | 102.6µH |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX25 4P R CTX254PR |
CTX25-4P-R Specification Sheet
INDUCT/XFRMR TOROID 25.65UH SMD - CTX25-4P-R (CTX25-4P-R-ND) - Inductors, Coils, Chokes
Related parts Arrays, Signal Transformer Inductors, Coils, Choke 34.34µH 800mA 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann Surface Mount CTX25-4P-RINDUCT/XFRMR TOROID 25.65UH SMD - CTX25-4P-R
Order 'induct/xfrmr toroid 25.65uh smd - CTX25-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-4P-R-ND.
INDUCT/XFRMR TOROID 0.49UH SMD - CTX0.47-4P-R
Order 'induct/xfrmr toroid 0.49uh smd - CTX0.47-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-4P-R-ND.
INDUCT/XFRMR TOROID 0.76UH SMD - CTX0.68-4P-R
Order 'induct/xfrmr toroid 0.76uh smd - CTX0.68-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-4P-R-ND.
INDUCT/XFRMR TOROID 99.09UH SMD - CTX100-4P-R
Order 'induct/xfrmr toroid 99.09uh smd - CTX100-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-4P-R-ND.
INDUCT/XFRMR TOROID 1.1UH SMD - CTX1-4P-R
Order 'induct/xfrmr toroid 1.1uh smd - CTX1-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-4P-R-ND.
INDUCT/XFRMR TOROID 149.45UH SMD - CTX150-4P-R
Order 'induct/xfrmr toroid 149.45uh smd - CTX150-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-4P-R-ND.
INDUCT/XFRMR TOROID 14.76UH SMD - CTX15-4P-R
Order 'induct/xfrmr toroid 14.76uh smd - CTX15-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-4P-R-ND.
INDUCT/XFRMR TOROID 200.11UH SMD - CTX200-4P-R
Order 'induct/xfrmr toroid 200.11uh smd - CTX200-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX200-4P-R-ND.
INDUCT/XFRMR TOROID 250UH SMD - CTX250-4P-R
Order 'induct/xfrmr toroid 250uh smd - CTX250-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX250-4P-R-ND.
INDUCT/XFRMR TOROID 25.4UH SMD - CTX25-1P-R
Order 'induct/xfrmr toroid 25.4uh smd - CTX25-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-1P-R-ND.
INDUCT/XFRMR TOROID 25.33UH SMD - CTX25-3P-R
Order 'induct/xfrmr toroid 25.33uh smd - CTX25-3P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-3P-R-ND.
INDUCT/XFRMR TOROID 298.93UH SMD - CTX300-4P-R
Order 'induct/xfrmr toroid 298.93uh smd - CTX300-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX300-4P-R-ND.
INDUCT/XFRMR TOROID 33.21UH SMD - CTX33-4P-R
Order 'induct/xfrmr toroid 33.21uh smd - CTX33-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX33-4P-R-ND.
INDUCT/XFRMR TOROID 5.15UH SMD - CTX5-4P-R
Order 'induct/xfrmr toroid 5.15uh smd - CTX5-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX5-4P-R-ND.
INDUCT/XFRMR TOROID 7.81UH SMD - CTX8-4P-R
Order 'induct/xfrmr toroid 7.81uh smd - CTX8-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX8-4P-R-ND.
Options for Arrays, Signal Transformer Inductors, Coils, Choke 34.34µH 800mA 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) Coiltronics/Div of Cooper/Bussmann Surface Mount CTX25-4P-R
Send this link via E-Mail
Help With This Screen
