INDUCTOR/TRANSFORMER 25UH SMD - CTX25-3A-R
| Digi-Key Part Number | CTX25-3A-R-ND |
800 |
2.71800 |
Extended Price
2174.40 |
| Manufacturer Part Number | CTX25-3A-R | |||
| Description | INDUCTOR/TRANSFORMER 25UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX25-3A-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 25µH |
| DC Resistance (DCR) | 153.0 mOhm Max |
| Current | 1.17A |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.550" L x 0.550" W x 0.190" H (13.97mm x 13.97mm x 4.83mm) |
| Tolerance | ±25% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX25 3A R CTX253AR |
CTX25-3A-R Specification Sheet
INDUCTOR/TRANSFORMER 25UH SMD - CTX25-3A-R (CTX25-3A-R-ND)
Related parts :INDUCTOR/TRANSFORMER 25UH SMD - CTX25-3A-R
Order 'inductor/transformer 25uh smd - CTX25-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-3A-R-ND.
INDUCTOR/TRANSFORMER 25UH SMD - CTX25-1A-R
Order 'inductor/transformer 25uh smd - CTX25-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-1A-R-ND.
INDUCTOR/TRANSFORMER 25UH SMD - CTX25-2A-R
Order 'inductor/transformer 25uh smd - CTX25-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-2A-R-ND.
INDUCTOR/TRANSFORMER 25UH SMD - CTX25-4A-R
Order 'inductor/transformer 25uh smd - CTX25-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-4A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-3A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-3A-R-ND.
INDUCTOR/TRANSFORMER 0.68UH SMD - CTX0.68-3A-R
Order 'inductor/transformer 0.68uh smd - CTX0.68-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-3A-R-ND.
INDUCTOR/TRANSFORMER 100UH SMD - CTX100-3A-R
Order 'inductor/transformer 100uh smd - CTX100-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-3A-R-ND.
INDUCTOR/TRANSFORMER 10UH SMD - CTX10-3A-R
Order 'inductor/transformer 10uh smd - CTX10-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX10-3A-R-ND.
INDUCTOR/TRANSFORMER 1UH SMD - CTX1-3A-R
Order 'inductor/transformer 1uh smd - CTX1-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-3A-R-ND.
INDUCTOR/TRANSFORMER 150UH SMD - CTX150-3A-R
Order 'inductor/transformer 150uh smd - CTX150-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-3A-R-ND.
INDUCTOR/TRANSFORMER 15UH SMD - CTX15-3A-R
Order 'inductor/transformer 15uh smd - CTX15-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-3A-R-ND.
INDUCTOR/TRANSFORMER 200UH SMD - CTX200-3A-R
Order 'inductor/transformer 200uh smd - CTX200-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX200-3A-R-ND.
INDUCTOR/TRANSFORMER 20UH SMD - CTX20-3A-R
Order 'inductor/transformer 20uh smd - CTX20-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX20-3A-R-ND.
INDUCTOR/TRANSFORMER 2UH SMD - CTX2-3A-R
Order 'inductor/transformer 2uh smd - CTX2-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX2-3A-R-ND.
INDUCTOR/TRANSFORMER 25.6UH SMD - CTX25-1-R
Order 'inductor/transformer 25.6uh smd - CTX25-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-1-R-ND.
Send this link via E-Mail
Help With This Screen