INDUCTOR/TRANSFORMER 24.86UH SMD - CTX25-2-R - Inductors, Coils, Chokes
| Digi-Key Part Number | CTX25-2-R-ND |
800 |
2.79000 |
Extended Price
2232.00 |
| Manufacturer Part Number | CTX25-2-R | |||
| Description | INDUCTOR/TRANSFORMER 24.86UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX25-2-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 32.175µH |
| DC Resistance (DCR) | 233.0 mOhm Max |
| Current | 500mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.450" L x 0.450" W x 0.235" H (11.43mm x 11.43mm x 5.97mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX25 2 R CTX252R |
CTX25-2-R Specification Sheet
INDUCTOR/TRANSFORMER 24.86UH SMD - CTX25-2-R (CTX25-2-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR/TRANSFORMER 24.86UH SMD - CTX25-2-R
Order 'inductor/transformer 24.86uh smd - CTX25-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-2-R-ND.
INDUCTOR/TRANSFORMER 0.42UH SMD - CTX0.47-2-R
Order 'inductor/transformer 0.42uh smd - CTX0.47-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2-R-ND.
INDUCTOR/TRANSFORMER 0.75UH SMD - CTX0.68-2-R
Order 'inductor/transformer 0.75uh smd - CTX0.68-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-2-R-ND.
INDUCTOR/TRANSFORMER 1.18UH SMD - CTX1-2-R
Order 'inductor/transformer 1.18uh smd - CTX1-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-2-R-ND.
INDUCTOR/TRANSFORMER 15.23UH SMD - CTX15-2-R
Order 'inductor/transformer 15.23uh smd - CTX15-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-2-R-ND.
INDUCTOR/TRANSFORMER 2.3UH SMD - CTX2-2-R
Order 'inductor/transformer 2.3uh smd - CTX2-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX2-2-R-ND.
INDUCTOR/TRANSFORMER 25UH SMD - CTX25-1A-R
Order 'inductor/transformer 25uh smd - CTX25-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-1A-R-ND.
INDUCTOR/TRANSFORMER 25.6UH SMD - CTX25-1-R
Order 'inductor/transformer 25.6uh smd - CTX25-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-1-R-ND.
INDUCTOR/TRANSFORMER 25UH SMD - CTX25-2A-R
Order 'inductor/transformer 25uh smd - CTX25-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-2A-R-ND.
INDUCTOR/TRANSFORMER 25UH SMD - CTX25-3A-R
Order 'inductor/transformer 25uh smd - CTX25-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-3A-R-ND.
INDUCTOR/TRANSFORMER 24.58UH SMD - CTX25-3-R
Order 'inductor/transformer 24.58uh smd - CTX25-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-3-R-ND.
INDUCTOR/TRANSFORMER 25UH SMD - CTX25-4A-R
Order 'inductor/transformer 25uh smd - CTX25-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-4A-R-ND.
INDUCTOR/TRANSFORMER 300.8UH SMD - CTX300-2-R
Order 'inductor/transformer 300.8uh smd - CTX300-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX300-2-R-ND.
INDUCTOR/TRANSFORMER 67.87UH SMD - CTX68-2-R
Order 'inductor/transformer 67.87uh smd - CTX68-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX68-2-R-ND.
INDUCTOR/TRANSFORMER 7.94UH SMD - CTX8-2-R
Order 'inductor/transformer 7.94uh smd - CTX8-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX8-2-R-ND.
Send this link via E-Mail
Help With This Screen