INDUCT/XFRMR TOROID 25.4UH SMD - CTX25-1P-R - Inductors, Coils, Chokes
Arrays, Signal Transformer Inductors, Coils, Choke 34.154µH 480mA 0.450" L x 0.450" W x 0.164" H (11.43mm x 11.43mm x 4.19mm) Coiltronics/Div of Cooper/Bussmann Surface Mount CTX25-1P-R
| Digi-Key Part Number | CTX25-1P-R-ND |
1100 |
1.56600 |
Extended Price
1722.60 |
| Manufacturer Part Number | CTX25-1P-R | |||
| Description | INDUCT/XFRMR TOROID 25.4UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX25-1P-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| DC Resistance (DCR) | 354.0 mOhm Max |
| Current | 480mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.450" L x 0.450" W x 0.164" H (11.43mm x 11.43mm x 4.19mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Inductance Per Coil | 34.154µH |
| Inductance - Parallel | 25.4µH |
| Inductance - Series | 101.6µH |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX25 1P R CTX251PR |
CTX25-1P-R Specification Sheet
INDUCT/XFRMR TOROID 25.4UH SMD - CTX25-1P-R (CTX25-1P-R-ND) - Inductors, Coils, Chokes
Related parts Arrays, Signal Transformer Inductors, Coils, Choke 34.154µH 480mA 0.450" L x 0.450" W x 0.164" H (11.43mm x 11.43mm x 4.19mm) Coiltronics/Div of Cooper/Bussmann Surface Mount CTX25-1P-RINDUCT/XFRMR TOROID 25.4UH SMD - CTX25-1P-R
Order 'induct/xfrmr toroid 25.4uh smd - CTX25-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-1P-R-ND.
INDUCT/XFRMR TOROID 8.08UH SMD - CTX8-1P-R
Order 'induct/xfrmr toroid 8.08uh smd - CTX8-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1124-2-ND.
INDUCT/XFRMR TOROID 0.42UH SMD - CTX0.47-1P-R
Order 'induct/xfrmr toroid 0.42uh smd - CTX0.47-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-1P-R-ND.
INDUCT/XFRMR TOROID 1.07UH SMD - CTX1-1P-R
Order 'induct/xfrmr toroid 1.07uh smd - CTX1-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1524-2-ND.
INDUCT/XFRMR TOROID 150.72UH SMD - CTX150-1P-R
Order 'induct/xfrmr toroid 150.72uh smd - CTX150-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-1P-R-ND.
INDUCT/XFRMR TOROID 15.03UH SMD - CTX15-1P-R
Order 'induct/xfrmr toroid 15.03uh smd - CTX15-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-1P-R-ND.
INDUCT/XFRMR TOROID 198.41UH SMD - CTX200-1P-R
Order 'induct/xfrmr toroid 198.41uh smd - CTX200-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX200-1P-R-ND.
INDUCT/XFRMR TOROID 20.46UH SMD - CTX20-1P-R
Order 'induct/xfrmr toroid 20.46uh smd - CTX20-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX20-1P-R-ND.
INDUCT/XFRMR TOROID 2.02UH SMD - CTX2-1P-R
Order 'induct/xfrmr toroid 2.02uh smd - CTX2-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX2-1P-R-ND.
INDUCT/XFRMR TOROID 25.33UH SMD - CTX25-3P-R
Order 'induct/xfrmr toroid 25.33uh smd - CTX25-3P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-3P-R-ND.
INDUCT/XFRMR TOROID 25.65UH SMD - CTX25-4P-R
Order 'induct/xfrmr toroid 25.65uh smd - CTX25-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-4P-R-ND.
INDUCT/XFRMR TOROID 299.87UH SMD - CTX300-1P-R
Order 'induct/xfrmr toroid 299.87uh smd - CTX300-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX300-1P-R-ND.
INDUCT/XFRMR TOROID 50.52UH SMD - CTX50-1P-R
Order 'induct/xfrmr toroid 50.52uh smd - CTX50-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX50-1P-R-ND.
INDUCT/XFRMR TOROID 4.83UH SMD - CTX5-1P-R
Order 'induct/xfrmr toroid 4.83uh smd - CTX5-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX5-1P-R-ND.
INDUCT/XFRMR TOROID 68.4UH SMD - CTX68-1P-R
Order 'induct/xfrmr toroid 68.4uh smd - CTX68-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX68-1P-R-ND.
Options for Arrays, Signal Transformer Inductors, Coils, Choke 34.154µH 480mA 0.450" L x 0.450" W x 0.164" H (11.43mm x 11.43mm x 4.19mm) Coiltronics/Div of Cooper/Bussmann Surface Mount CTX25-1P-R
Send this link via E-Mail
Help With This Screen
