CAP CER 0.22UF 50V X8R 10% 1206 - C3216X8R1H224K - Capacitors
| Digi-Key Part Number | 445-2518-2-ND |
2000 10000 24000 |
.10800 .08400 .08000 |
Extended Price
216.00 840.00 1920.00 |
| Manufacturer Part Number | C3216X8R1H224K | |||
| Description | CAP CER 0.22UF 50V X8R 10% 1206 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216X8R1H224K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X8R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 150°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216X8R1H224K C3216X8R1H224K 445 2518 2 ND 44525182ND 445-2518-2 |
C3216X8R1H224K Specification Sheet
CAP CER 0.22UF 50V X8R 10% 1206 - C3216X8R1H224K (445-2518-2-ND) - Capacitors
Related parts Capacitors :CAP CER 0.22UF 50V X8R 10% 1206 - C3216X8R1H224K
Order 'cap cer 0.22uf 50v x8r 10% 1206 - C3216X8R1H224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2518-1-ND.
CAP CER 0.22UF 50V X8R 10% 1206 - C3216X8R1H224K
Order 'cap cer 0.22uf 50v x8r 10% 1206 - C3216X8R1H224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2518-2-ND.
CAP CER 0.22UF 50V X8R 10% 1206 - C3216X8R1H224K
Order 'cap cer 0.22uf 50v x8r 10% 1206 - C3216X8R1H224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2518-6-ND.
CAP CER 0.47UF 50V X8R 10% 1206 - C3216X8R1H474K
Order 'cap cer 0.47uf 50v x8r 10% 1206 - C3216X8R1H474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2519-1-ND.
CAP CER 0.47UF 50V X8R 10% 1206 - C3216X8R1H474K
Order 'cap cer 0.47uf 50v x8r 10% 1206 - C3216X8R1H474K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2519-2-ND.
CAP CER 0.47UF 50V X8R 10% 1206 - C3216X8R1H474K
Order 'cap cer 0.47uf 50v x8r 10% 1206 - C3216X8R1H474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2519-6-ND.
CAP CER .15UF 50V X8R 10% 1206 - C3216X8R1H154K
Order 'cap cer .15uf 50v x8r 10% 1206 - C3216X8R1H154K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3434-1-ND.
CAP CER .15UF 50V X8R 10% 1206 - C3216X8R1H154K
Order 'cap cer .15uf 50v x8r 10% 1206 - C3216X8R1H154K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3434-2-ND.
CAP CER .15UF 50V X8R 10% 1206 - C3216X8R1H154K
Order 'cap cer .15uf 50v x8r 10% 1206 - C3216X8R1H154K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3434-6-ND.
CAP CER .33UF 50V X8R 10% 1206 - C3216X8R1H334K
Order 'cap cer .33uf 50v x8r 10% 1206 - C3216X8R1H334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3435-1-ND.
CAP CER .33UF 50V X8R 10% 1206 - C3216X8R1H334K
Order 'cap cer .33uf 50v x8r 10% 1206 - C3216X8R1H334K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3435-2-ND.
CAP CER .33UF 50V X8R 10% 1206 - C3216X8R1H334K
Order 'cap cer .33uf 50v x8r 10% 1206 - C3216X8R1H334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3435-6-ND.
CAP CER .22UF 50V X7R 10% 1206 - C3216X7R1H224K
Order 'cap cer .22uf 50v x7r 10% 1206 - C3216X7R1H224K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1379-1-ND.
CAP CER .22UF 50V X7R 10% 1206 - C3216X7R1H224K
Order 'cap cer .22uf 50v x7r 10% 1206 - C3216X7R1H224K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1379-2-ND.
CAP CER .47UF 50V X7R 10% 1206 - C3216X7R1H474K
Order 'cap cer .47uf 50v x7r 10% 1206 - C3216X7R1H474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1380-1-ND.
Send this link via E-Mail
Help With This Screen