CAP CER 1.0UF 25V X8R 10% 1206 - C3216X8R1E105K - Capacitors
| Digi-Key Part Number | 445-2517-2-ND |
2000 10000 24000 |
.10800 .08400 .08000 |
Extended Price
216.00 840.00 1920.00 |
| Manufacturer Part Number | C3216X8R1E105K | |||
| Description | CAP CER 1.0UF 25V X8R 10% 1206 | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3216X8R1E105K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X8R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 150°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3216X8R1E105K C3216X8R1E105K 445 2517 2 ND 44525172ND 445-2517-2 |
C3216X8R1E105K Specification Sheet
CAP CER 1.0UF 25V X8R 10% 1206 - C3216X8R1E105K (445-2517-2-ND) - Capacitors
Related parts Capacitors :CAP CER 1.0UF 25V X8R 10% 1206 - C3216X8R1E105K
Order 'cap cer 1.0uf 25v x8r 10% 1206 - C3216X8R1E105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2517-1-ND.
CAP CER 1.0UF 25V X8R 10% 1206 - C3216X8R1E105K
Order 'cap cer 1.0uf 25v x8r 10% 1206 - C3216X8R1E105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2517-2-ND.
CAP CER 1.0UF 25V X8R 10% 1206 - C3216X8R1E105K
Order 'cap cer 1.0uf 25v x8r 10% 1206 - C3216X8R1E105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2517-6-ND.
CAP CER 1.0UF 25V X7R 10% 1206 - C3216X7R1E105K
Order 'cap cer 1.0uf 25v x7r 10% 1206 - C3216X7R1E105K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1381-1-ND.
CAP CER 1.0UF 25V X7R 10% 1206 - C3216X7R1E105K
Order 'cap cer 1.0uf 25v x7r 10% 1206 - C3216X7R1E105K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1381-2-ND.
CAP CER 1.0UF 25V X7R 10% 1206 - C3216X7R1E105K/0.85
Order 'cap cer 1.0uf 25v x7r 10% 1206 - C3216X7R1E105K/0.85' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1592-1-ND.
CAP CER 1.0UF 25V X7R 10% 1206 - C3216X7R1E105K/0.85
Order 'cap cer 1.0uf 25v x7r 10% 1206 - C3216X7R1E105K/0.85' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1592-2-ND.
CAP CER 0.47UF 25V X8R 10% 1206 - C3216X8R1E474K
Order 'cap cer 0.47uf 25v x8r 10% 1206 - C3216X8R1E474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2516-1-ND.
CAP CER 0.47UF 25V X8R 10% 1206 - C3216X8R1E474K
Order 'cap cer 0.47uf 25v x8r 10% 1206 - C3216X8R1E474K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2516-2-ND.
CAP CER 1.0UF 25V X7R 10% 1206 - C3216X7R1E105K/0.85
Order 'cap cer 1.0uf 25v x7r 10% 1206 - C3216X7R1E105K/0.85' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1592-6-ND.
CAP CER 0.47UF 25V X8R 10% 1206 - C3216X8R1E474K
Order 'cap cer 0.47uf 25v x8r 10% 1206 - C3216X8R1E474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2516-6-ND.
CAP CER .33UF 25V X8R 10% 1206 - C3216X8R1E334K
Order 'cap cer .33uf 25v x8r 10% 1206 - C3216X8R1E334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3432-1-ND.
CAP CER .33UF 25V X8R 10% 1206 - C3216X8R1E334K
Order 'cap cer .33uf 25v x8r 10% 1206 - C3216X8R1E334K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3432-2-ND.
CAP CER .33UF 25V X8R 10% 1206 - C3216X8R1E334K
Order 'cap cer .33uf 25v x8r 10% 1206 - C3216X8R1E334K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3432-6-ND.
CAP CER .68UF 25V X8R 10% 1206 - C3216X8R1E684K
Order 'cap cer .68uf 25v x8r 10% 1206 - C3216X8R1E684K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3433-1-ND.
Send this link via E-Mail
Help With This Screen