INDUCTOR/TRANSFORMER 14.4UH SMD - CTX15-1-R - Inductors, Coils, Chokes
| Digi-Key Part Number | CTX15-1-R-ND |
1100 |
2.66400 |
Extended Price
2930.40 |
| Manufacturer Part Number | CTX15-1-R | |||
| Description | INDUCTOR/TRANSFORMER 14.4UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX15-1-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 17.48µH |
| DC Resistance (DCR) | 159.5 mOhm Max |
| Current | 550mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.450" L x 0.450" W x 0.164" H (11.43mm x 11.43mm x 4.19mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX15 1 R CTX151R |
CTX15-1-R Specification Sheet
INDUCTOR/TRANSFORMER 14.4UH SMD - CTX15-1-R (CTX15-1-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR/TRANSFORMER 14.4UH SMD - CTX15-1-R
Order 'inductor/transformer 14.4uh smd - CTX15-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-1-R-ND.
INDUCTOR/TRANSFORMER 0.4UH SMD - CTX0.47-1-R
Order 'inductor/transformer 0.4uh smd - CTX0.47-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-1-R-ND.
INDUCTOR/TRANSFORMER 0.63UH SMD - CTX0.68-1-R
Order 'inductor/transformer 0.63uh smd - CTX0.68-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-1-R-ND.
INDUCTOR/TRANSFORMER 0.9UH SMD - CTX1-1-R
Order 'inductor/transformer 0.9uh smd - CTX1-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-1-R-ND.
INDUCTOR/TRANSFORMER 15UH SMD - CTX15-1A-R
Order 'inductor/transformer 15uh smd - CTX15-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-1A-R-ND.
INDUCTOR/TRANSFORMER 15UH SMD - CTX15-2A-R
Order 'inductor/transformer 15uh smd - CTX15-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-2A-R-ND.
INDUCTOR/TRANSFORMER 15.23UH SMD - CTX15-2-R
Order 'inductor/transformer 15.23uh smd - CTX15-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-2-R-ND.
INDUCTOR/TRANSFORMER 15UH SMD - CTX15-3A-R
Order 'inductor/transformer 15uh smd - CTX15-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-3A-R-ND.
INDUCTOR/TRANSFORMER 15UH SMD - CTX15-3-R
Order 'inductor/transformer 15uh smd - CTX15-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-3-R-ND.
INDUCTOR/TRANSFORMER 15UH SMD - CTX15-4A-R
Order 'inductor/transformer 15uh smd - CTX15-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-4A-R-ND.
INDUCTOR/TRANSFORMER 202.5UH SMD - CTX200-1-R
Order 'inductor/transformer 202.5uh smd - CTX200-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX200-1-R-ND.
INDUCTOR/TRANSFORMER 2.03UH SMD - CTX2-1-R
Order 'inductor/transformer 2.03uh smd - CTX2-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX2-1-R-ND.
INDUCTOR/TRANSFORMER 25.6UH SMD - CTX25-1-R
Order 'inductor/transformer 25.6uh smd - CTX25-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX25-1-R-ND.
INDUCTOR/TRANSFORMER 302.5UH SMD - CTX300-1-R
Order 'inductor/transformer 302.5uh smd - CTX300-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX300-1-R-ND.
INDUCTOR/TRANSFORMER 32.4UH SMD - CTX33-1-R
Order 'inductor/transformer 32.4uh smd - CTX33-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX33-1-R-ND.
Send this link via E-Mail
Help With This Screen