INDUCT/XFRMR TOROID 150UH SMD - CTX150-5P-R - Inductors, Coils, Chokes
| Digi-Key Part Number | CTX150-5P-R-ND |
300 |
8.19000 |
Extended Price
2457.00 |
| Manufacturer Part Number | CTX150-5P-R | |||
| Description | INDUCT/XFRMR TOROID 150UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX150-5P-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 150µH |
| DC Resistance (DCR) | 1.000 Ohm Max |
| Current | 1.2A |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.670" L x 0.670" W x 0.315" H (17.01mm x 17.01mm x 8.00mm) |
| Tolerance | - |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX150 5P R CTX1505PR |
CTX150-5P-R Specification Sheet
INDUCT/XFRMR TOROID 150UH SMD - CTX150-5P-R (CTX150-5P-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCT/XFRMR TOROID 150UH SMD - CTX150-5P-R
Order 'induct/xfrmr toroid 150uh smd - CTX150-5P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-5P-R-ND.
INDUCT/XFRMR TOROID 100UH SMD - CTX100-5P-R
Order 'induct/xfrmr toroid 100uh smd - CTX100-5P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-5P-R-ND.
INDUCT/XFRMR TOROID 10UH SMD - CTX10-5P-R
Order 'induct/xfrmr toroid 10uh smd - CTX10-5P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX10-5P-R-ND.
INDUCT/XFRMR TOROID 150.72UH SMD - CTX150-1P-R
Order 'induct/xfrmr toroid 150.72uh smd - CTX150-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-1P-R-ND.
INDUCT/XFRMR TOROID 148.1UH SMD - CTX150-2P-R
Order 'induct/xfrmr toroid 148.1uh smd - CTX150-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-2P-R-ND.
INDUCT/XFRMR TOROID 149.85UH SMD - CTX150-3P-R
Order 'induct/xfrmr toroid 149.85uh smd - CTX150-3P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-3P-R-ND.
INDUCT/XFRMR TOROID 149.45UH SMD - CTX150-4P-R
Order 'induct/xfrmr toroid 149.45uh smd - CTX150-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-4P-R-ND.
INDUCT/XFRMR TOROID 60UH SMD - CTX60-5P-R
Order 'induct/xfrmr toroid 60uh smd - CTX60-5P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX60-5P-R-ND.
INDUCT/XFRMR TOROID 68UH SMD - CTX68-5P-R
Order 'induct/xfrmr toroid 68uh smd - CTX68-5P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX68-5P-R-ND.
INDUCT/XFRMR TOROID 8.08UH SMD - CTX8-1P-R
Order 'induct/xfrmr toroid 8.08uh smd - CTX8-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1124-2-ND.
INDUCT/XFRMR TOROID 0.42UH SMD - CTX0.47-1P-R
Order 'induct/xfrmr toroid 0.42uh smd - CTX0.47-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-1P-R-ND.
INDUCT/XFRMR TOROID 0.54UH SMD - CTX0.47-2P-R
Order 'induct/xfrmr toroid 0.54uh smd - CTX0.47-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2P-R-ND.
INDUCT/XFRMR TOROID 0.46UH SMD - CTX0.47-3P-R
Order 'induct/xfrmr toroid 0.46uh smd - CTX0.47-3P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-3P-R-ND.
INDUCT/XFRMR TOROID 0.49UH SMD - CTX0.47-4P-R
Order 'induct/xfrmr toroid 0.49uh smd - CTX0.47-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-4P-R-ND.
INDUCT/XFRMR TOROID 0.85UH SMD - CTX0.68-2P-R
Order 'induct/xfrmr toroid 0.85uh smd - CTX0.68-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-2P-R-ND.
Send this link via E-Mail
Help With This Screen