INDUCTOR/TRANSFORMER 0.68UH SMD - CTX0.68-3A-R
| Digi-Key Part Number | CTX0.68-3A-R-ND |
800 |
2.19600 |
Extended Price
1756.80 |
| Manufacturer Part Number | CTX0.68-3A-R | |||
| Description | INDUCTOR/TRANSFORMER 0.68UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX0.68-3A-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH |
| DC Resistance (DCR) | 9.700 mOhm Max |
| Current | 4.64A |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.550" L x 0.550" W x 0.190" H (13.97mm x 13.97mm x 4.83mm) |
| Tolerance | ±25% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX0 68 3A R CTX0683AR |
CTX0.68-3A-R Specification Sheet
INDUCTOR/TRANSFORMER 0.68UH SMD - CTX0.68-3A-R (CTX0.68-3A-R-ND)
Related parts :INDUCTOR/TRANSFORMER 0.68UH SMD - CTX0.68-3A-R
Order 'inductor/transformer 0.68uh smd - CTX0.68-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-3A-R-ND.
INDUCTOR/TRANSFORMER 0.68UH SMD - CTX0.68-1A-R
Order 'inductor/transformer 0.68uh smd - CTX0.68-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-1A-R-ND.
INDUCTOR/TRANSFORMER 0.68UH SMD - CTX0.68-2A-R
Order 'inductor/transformer 0.68uh smd - CTX0.68-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-2A-R-ND.
INDUCTOR/TRANSFORMER 0.68UH SMD - CTX0.68-4A-R
Order 'inductor/transformer 0.68uh smd - CTX0.68-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-4A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-3A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-3A-R-ND.
INDUCTOR/TRANSFORMER 0.63UH SMD - CTX0.68-1-R
Order 'inductor/transformer 0.63uh smd - CTX0.68-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-1-R-ND.
INDUCTOR/TRANSFORMER 0.75UH SMD - CTX0.68-2-R
Order 'inductor/transformer 0.75uh smd - CTX0.68-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-2-R-ND.
INDUCTOR/TRANSFORMER 0.6UH SMD - CTX0.68-3-R
Order 'inductor/transformer 0.6uh smd - CTX0.68-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-3-R-ND.
INDUCTOR/TRANSFORMER 0.78UH SMD - CTX0.68-4-R
Order 'inductor/transformer 0.78uh smd - CTX0.68-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-4-R-ND.
INDUCTOR/TRANSFORMER 100UH SMD - CTX100-3A-R
Order 'inductor/transformer 100uh smd - CTX100-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-3A-R-ND.
INDUCTOR/TRANSFORMER 10UH SMD - CTX10-3A-R
Order 'inductor/transformer 10uh smd - CTX10-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX10-3A-R-ND.
INDUCTOR/TRANSFORMER 1UH SMD - CTX1-3A-R
Order 'inductor/transformer 1uh smd - CTX1-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-3A-R-ND.
INDUCTOR/TRANSFORMER 150UH SMD - CTX150-3A-R
Order 'inductor/transformer 150uh smd - CTX150-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-3A-R-ND.
INDUCTOR/TRANSFORMER 15UH SMD - CTX15-3A-R
Order 'inductor/transformer 15uh smd - CTX15-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-3A-R-ND.
INDUCTOR/TRANSFORMER 200UH SMD - CTX200-3A-R
Order 'inductor/transformer 200uh smd - CTX200-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX200-3A-R-ND.
Send this link via E-Mail
Help With This Screen