INDUCT/XFRMR TOROID 0.85UH SMD - CTX0.68-2P-R - Inductors, Coils, Chokes
| Digi-Key Part Number | CTX0.68-2P-R-ND |
800 |
1.62000 |
Extended Price
1296.00 |
| Manufacturer Part Number | CTX0.68-2P-R | |||
| Description | INDUCT/XFRMR TOROID 0.85UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX0.68-2P-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.275µH |
| DC Resistance (DCR) | 14.50 mOhm Max |
| Current | 2.7A |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.450" L x 0.450" W x 0.235" H (11.43mm x 11.43mm x 5.97mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX0 68 2P R CTX0682PR |
CTX0.68-2P-R Specification Sheet
INDUCT/XFRMR TOROID 0.85UH SMD - CTX0.68-2P-R (CTX0.68-2P-R-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCT/XFRMR TOROID 0.85UH SMD - CTX0.68-2P-R
Order 'induct/xfrmr toroid 0.85uh smd - CTX0.68-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-2P-R-ND.
INDUCT/XFRMR TOROID 0.54UH SMD - CTX0.47-2P-R
Order 'induct/xfrmr toroid 0.54uh smd - CTX0.47-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2P-R-ND.
INDUCT/XFRMR TOROID 0.67UH SMD - CTX0.68-3P-R
Order 'induct/xfrmr toroid 0.67uh smd - CTX0.68-3P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-3P-R-ND.
INDUCT/XFRMR TOROID 0.76UH SMD - CTX0.68-4P-R
Order 'induct/xfrmr toroid 0.76uh smd - CTX0.68-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-4P-R-ND.
INDUCT/XFRMR TOROID 99.14UH SMD - CTX100-2P-R
Order 'induct/xfrmr toroid 99.14uh smd - CTX100-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-2P-R-ND.
INDUCT/XFRMR TOROID 1.22UH SMD - CTX1-2P-R
Order 'induct/xfrmr toroid 1.22uh smd - CTX1-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-2P-R-ND.
INDUCT/XFRMR TOROID 148.1UH SMD - CTX150-2P-R
Order 'induct/xfrmr toroid 148.1uh smd - CTX150-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX150-2P-R-ND.
INDUCT/XFRMR TOROID 14.99UH SMD - CTX15-2P-R
Order 'induct/xfrmr toroid 14.99uh smd - CTX15-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX15-2P-R-ND.
INDUCT/XFRMR TOROID 201.59UH SMD - CTX200-2P-R
Order 'induct/xfrmr toroid 201.59uh smd - CTX200-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1545-2-ND.
INDUCT/XFRMR TOROID 2.18UH SMD - CTX2-2P-R
Order 'induct/xfrmr toroid 2.18uh smd - CTX2-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX2-2P-R-ND.
INDUCT/XFRMR TOROID 300.42UH SMD - CTX300-2P-R
Order 'induct/xfrmr toroid 300.42uh smd - CTX300-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1546-2-ND.
INDUCT/XFRMR TOROID 49.1UH SMD - CTX50-2P-R
Order 'induct/xfrmr toroid 49.1uh smd - CTX50-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX50-2P-R-ND.
INDUCT/XFRMR TOROID 4.9UH SMD - CTX5-2P-R
Order 'induct/xfrmr toroid 4.9uh smd - CTX5-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX5-2P-R-ND.
INDUCT/XFRMR TOROID 68.85UH SMD - CTX68-2P-R
Order 'induct/xfrmr toroid 68.85uh smd - CTX68-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX68-2P-R-ND.
INDUCT/XFRMR TOROID 7.65UH SMD - CTX8-2P-R
Order 'induct/xfrmr toroid 7.65uh smd - CTX8-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX8-2P-R-ND.
Send this link via E-Mail
Help With This Screen