INDUCTOR TOROID DUAL 68.75UH 15% - 7004 - Inductors, Coils, Chokes
| Digi-Key Part Number | 7004JW-ND |
120 |
2.46400 |
Extended Price
295.68 |
| Manufacturer Part Number | 7004 | |||
| Description | INDUCTOR TOROID DUAL 68.75UH 15% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7004 |
| Vendor | JW Miller A Bourns Company |
| Category | Inductors, Coils, Chokes |
| Inductance | 68.75µH |
| DC Resistance (DCR) | 120.0 mOhm Max |
| Current | 2A |
| Number of Coils | 2 |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Tolerance | ±15% |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7004 7004 7004JW ND 7004JWND 7004JW |
7004 Specification Sheet
INDUCTOR TOROID DUAL 68.75UH 15% - 7004 (7004JW-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR TOROID DUAL 68.75UH 15% - 7004
Order 'inductor toroid dual 68.75uh 15% - 7004' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7004JW-ND.
INDUCTOR TOROID DUAL 2.5UH 15% - 7001
Order 'inductor toroid dual 2.5uh 15% - 7001' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7001JW-ND.
INDUCTOR TOROID DUAL 6.0UH 15% - 7002
Order 'inductor toroid dual 6.0uh 15% - 7002' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7002-ND.
INDUCTOR TOROID DUAL 31.25UH 15% - 7003
Order 'inductor toroid dual 31.25uh 15% - 7003' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7003-ND.
INDUCTOR TOROID DUAL 112.5UH 15% - 7005
Order 'inductor toroid dual 112.5uh 15% - 7005' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7005JW-ND.
INDUCTOR TOROID DUAL 6.25UH 15% - 7006
Order 'inductor toroid dual 6.25uh 15% - 7006' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7006JW-ND.
INDUCTOR TOROID DUAL 18.75UH 15% - 7007
Order 'inductor toroid dual 18.75uh 15% - 7007' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7007JW-ND.
INDUCTOR TOROID DUAL 100UH 15% - 7008
Order 'inductor toroid dual 100uh 15% - 7008' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7008-ND.
INDUCTOR TOROID DUAL 200UH 15% - 7009
Order 'inductor toroid dual 200uh 15% - 7009' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7009-ND.
INDUCTOR TOROID DUAL 250UH 15% - 7010
Order 'inductor toroid dual 250uh 15% - 7010' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7010-ND.
INDUCTOR TOROID DUAL 12.5UH 15% - 7011
Order 'inductor toroid dual 12.5uh 15% - 7011' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7011-ND.
INDUCTOR TOROID DUAL 37.5UH 15% - 7012
Order 'inductor toroid dual 37.5uh 15% - 7012' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7012JW-ND.
INDUCTOR TOROID DUAL 175UH 15% - 7013
Order 'inductor toroid dual 175uh 15% - 7013' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7013JW-ND.
INDUCTOR TOROID DUAL 312.5UH 15% - 7014
Order 'inductor toroid dual 312.5uh 15% - 7014' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7014JW-ND.
INDUCTOR TOROID DUAL 400UH 15% - 7015
Order 'inductor toroid dual 400uh 15% - 7015' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 7015JW-ND.
Send this link via E-Mail
Help With This Screen