INDUCTOR SHIELD DUAL 470UH SMD - DRQ125-471-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1300-6-ND |
1 10 100 250 |
1.87000 1.69600 1.26240 1.05200 |
Extended Price
1.87 16.96 126.24 263.00 |
| Manufacturer Part Number | DRQ125-471-R | |||
| Description | INDUCTOR SHIELD DUAL 470UH SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRQ125-471-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 470µH |
| DC Resistance (DCR) | 1.435 Ohm Max |
| Current | 434mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.492" L x 0.492" W x 0.236" H (12.50mm x 12.50mm x 6.00mm) |
| Tolerance | ±20% |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRQ125 471 R DRQ125471R 513 1300 6 ND 51313006ND 513-1300-6 |
DRQ125-471-R Specification Sheet
INDUCTOR SHIELD DUAL 470UH SMD - DRQ125-471-R (513-1300-6-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD DUAL 470UH SMD - DRQ125-471-R
Order 'inductor shield dual 470uh smd - DRQ125-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1300-1-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ125-471-R
Order 'inductor shield dual 470uh smd - DRQ125-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1300-2-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ125-471-R
Order 'inductor shield dual 470uh smd - DRQ125-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1300-6-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ73-471-R
Order 'inductor shield dual 470uh smd - DRQ73-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1255-1-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ73-471-R
Order 'inductor shield dual 470uh smd - DRQ73-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1255-2-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ73-471-R
Order 'inductor shield dual 470uh smd - DRQ73-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1255-6-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ74-471-R
Order 'inductor shield dual 470uh smd - DRQ74-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1277-1-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ74-471-R
Order 'inductor shield dual 470uh smd - DRQ74-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1277-2-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ74-471-R
Order 'inductor shield dual 470uh smd - DRQ74-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1277-6-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ127-471-R
Order 'inductor shield dual 470uh smd - DRQ127-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1318-1-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ127-471-R
Order 'inductor shield dual 470uh smd - DRQ127-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1318-2-ND.
INDUCTOR SHIELD DUAL 470UH SMD - DRQ127-471-R
Order 'inductor shield dual 470uh smd - DRQ127-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1318-6-ND.
INDUCTOR SHIELD PWR 470UH SMD - DR127-471-R
Order 'inductor shield pwr 470uh smd - DR127-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1051-1-ND.
INDUCTOR SHIELD PWR 470UH SMD - DR127-471-R
Order 'inductor shield pwr 470uh smd - DR127-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1051-2-ND.
INDUCTOR SHIELD PWR 470UH SMD - DR125-471-R
Order 'inductor shield pwr 470uh smd - DR125-471-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number DR125-471-R-ND.
Send this link via E-Mail
Help With This Screen