INDUCTOR SHIELD DUAL 10UH SMD - DRQ125-100-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1289-6-ND |
1 10 100 250 |
1.87000 1.69600 1.26240 1.05200 |
Extended Price
1.87 16.96 126.24 263.00 |
| Manufacturer Part Number | DRQ125-100-R | |||
| Description | INDUCTOR SHIELD DUAL 10UH SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRQ125-100-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 10µH |
| DC Resistance (DCR) | 37.85 mOhm Max |
| Current | 2.67A |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.492" L x 0.492" W x 0.236" H (12.50mm x 12.50mm x 6.00mm) |
| Tolerance | ±20% |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRQ125 100 R DRQ125100R 513 1289 6 ND 51312896ND 513-1289-6 |
DRQ125-100-R Specification Sheet
INDUCTOR SHIELD DUAL 10UH SMD - DRQ125-100-R (513-1289-6-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD DUAL 10UH SMD - DRQ125-100-R
Order 'inductor shield dual 10uh smd - DRQ125-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1289-1-ND.
INDUCTOR SHIELD DUAL 10UH SMD - DRQ125-100-R
Order 'inductor shield dual 10uh smd - DRQ125-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1289-2-ND.
INDUCTOR SHIELD DUAL 10UH SMD - DRQ125-100-R
Order 'inductor shield dual 10uh smd - DRQ125-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1289-6-ND.
INDUCTOR SHIELD DUAL 10UH SMD - DRQ127-100-R
Order 'inductor shield dual 10uh smd - DRQ127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1143-2-ND.
INDUCTOR SHIELD DUAL 10UH SMD - DRQ73-100-R
Order 'inductor shield dual 10uh smd - DRQ73-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1244-1-ND.
INDUCTOR SHIELD DUAL 10UH SMD - DRQ73-100-R
Order 'inductor shield dual 10uh smd - DRQ73-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1244-2-ND.
INDUCTOR SHIELD DUAL 10UH SMD - DRQ73-100-R
Order 'inductor shield dual 10uh smd - DRQ73-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1244-6-ND.
INDUCTOR SHIELD DUAL 10UH SMD - DRQ74-100-R
Order 'inductor shield dual 10uh smd - DRQ74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1267-1-ND.
INDUCTOR SHIELD DUAL 10UH SMD - DRQ74-100-R
Order 'inductor shield dual 10uh smd - DRQ74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1267-2-ND.
INDUCTOR SHIELD DUAL 10UH SMD - DRQ74-100-R
Order 'inductor shield dual 10uh smd - DRQ74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1267-6-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR127-100-R
Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1037-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR127-100-R
Order 'inductor shield pwr 10uh smd - DR127-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1037-2-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR73-100-R
Order 'inductor shield pwr 10uh smd - DR73-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1129-1-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR73-100-R
Order 'inductor shield pwr 10uh smd - DR73-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1129-2-ND.
INDUCTOR SHIELD PWR 10UH SMD - DR74-100-R
Order 'inductor shield pwr 10uh smd - DR74-100-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1137-1-ND.
Send this link via E-Mail
Help With This Screen