INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ125-4R7-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1286-1-ND |
1 10 100 250 |
1.87000 1.69600 1.26240 1.05200 |
Extended Price
1.87 16.96 126.24 263.00 |
| Manufacturer Part Number | DRQ125-4R7-R | |||
| Description | INDUCTOR SHIELD DUAL 4.7UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRQ125-4R7-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 4.7µH |
| DC Resistance (DCR) | 21.00 mOhm Max |
| Current | 3.59A |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.492" L x 0.492" W x 0.236" H (12.50mm x 12.50mm x 6.00mm) |
| Tolerance | ±20% |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRQ125 4R7 R DRQ1254R7R 513 1286 1 ND 51312861ND 513-1286-1 |
DRQ125-4R7-R Specification Sheet
INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ125-4R7-R (513-1286-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ125-4R7-R
Order 'inductor shield dual 4.7uh smd - DRQ125-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1286-1-ND.
INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ125-4R7-R
Order 'inductor shield dual 4.7uh smd - DRQ125-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1286-2-ND.
INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ125-4R7-R
Order 'inductor shield dual 4.7uh smd - DRQ125-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1286-6-ND.
INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ127-4R7-R
Order 'inductor shield dual 4.7uh smd - DRQ127-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1147-2-ND.
INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ73-4R7-R
Order 'inductor shield dual 4.7uh smd - DRQ73-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1241-1-ND.
INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ73-4R7-R
Order 'inductor shield dual 4.7uh smd - DRQ73-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1241-2-ND.
INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ73-4R7-R
Order 'inductor shield dual 4.7uh smd - DRQ73-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1241-6-ND.
INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ74-4R7-R
Order 'inductor shield dual 4.7uh smd - DRQ74-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1264-1-ND.
INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ74-4R7-R
Order 'inductor shield dual 4.7uh smd - DRQ74-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1264-2-ND.
INDUCTOR SHIELD DUAL 4.7UH SMD - DRQ74-4R7-R
Order 'inductor shield dual 4.7uh smd - DRQ74-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1264-6-ND.
INDUCTOR SHIELD DUAL 47UH SMD - DRQ125-470-R
Order 'inductor shield dual 47uh smd - DRQ125-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1293-1-ND.
INDUCTOR SHIELD DUAL 47UH SMD - DRQ125-470-R
Order 'inductor shield dual 47uh smd - DRQ125-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1293-2-ND.
INDUCTOR SHIELD DUAL 47UH SMD - DRQ125-470-R
Order 'inductor shield dual 47uh smd - DRQ125-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1293-6-ND.
INDUCTOR SHIELD PWR 4.7UH SMD - DR127-4R7
Order 'inductor shield pwr 4.7uh smd - DR127-4R7' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1052-1-ND.
INDUCTOR SHIELD PWR 4.7UH SMD - DR127-4R7
Order 'inductor shield pwr 4.7uh smd - DR127-4R7' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1052-2-ND.
Send this link via E-Mail
Help With This Screen