INDUCTOR SHIELD DUAL 1UH SMD - DRQ125-1R0-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1282-1-ND |
1 10 100 250 |
1.87000 1.69600 1.26240 1.05200 |
Extended Price
1.87 16.96 126.24 263.00 |
| Manufacturer Part Number | DRQ125-1R0-R | |||
| Description | INDUCTOR SHIELD DUAL 1UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRQ125-1R0-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1µH |
| DC Resistance (DCR) | 4.800 mOhm Max |
| Current | 7.51A |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.492" L x 0.492" W x 0.236" H (12.50mm x 12.50mm x 6.00mm) |
| Tolerance | ±20% |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRQ125 1R0 R DRQ1251R0R 513 1282 1 ND 51312821ND 513-1282-1 |
DRQ125-1R0-R Specification Sheet
INDUCTOR SHIELD DUAL 1UH SMD - DRQ125-1R0-R (513-1282-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD DUAL 1UH SMD - DRQ125-1R0-R
Order 'inductor shield dual 1uh smd - DRQ125-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1282-1-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ125-1R0-R
Order 'inductor shield dual 1uh smd - DRQ125-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1282-2-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ125-1R0-R
Order 'inductor shield dual 1uh smd - DRQ125-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1282-6-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ73-1R0-R
Order 'inductor shield dual 1uh smd - DRQ73-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1237-1-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ73-1R0-R
Order 'inductor shield dual 1uh smd - DRQ73-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1237-2-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ73-1R0-R
Order 'inductor shield dual 1uh smd - DRQ73-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1237-6-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ74-1R0-R
Order 'inductor shield dual 1uh smd - DRQ74-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1260-1-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ74-1R0-R
Order 'inductor shield dual 1uh smd - DRQ74-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1260-2-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ74-1R0-R
Order 'inductor shield dual 1uh smd - DRQ74-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1260-6-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ127-1R0-R
Order 'inductor shield dual 1uh smd - DRQ127-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1305-1-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ127-1R0-R
Order 'inductor shield dual 1uh smd - DRQ127-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1305-2-ND.
INDUCTOR SHIELD DUAL 1UH SMD - DRQ127-1R0-R
Order 'inductor shield dual 1uh smd - DRQ127-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1305-6-ND.
INDUCTOR SHIELD PWR 1UH SMD - DR127-1R0
Order 'inductor shield pwr 1uh smd - DR127-1R0' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1042-1-ND.
INDUCTOR SHIELD PWR 1UH SMD - DR127-1R0
Order 'inductor shield pwr 1uh smd - DR127-1R0' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1042-2-ND.
INDUCTOR SHIELD PWR 1UH SMD - DR125-1R0-R
Order 'inductor shield pwr 1uh smd - DR125-1R0-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1126-2-ND.
Send this link via E-Mail
Help With This Screen