INDUCTOR SHIELD DUAL 1000UH SMD - DRQ74-102-R
| Digi-Key Part Number | 513-1280-1-ND |
1 10 100 250 |
1.76000 1.59600 1.18800 .99000 |
Extended Price
1.76 15.96 118.80 247.50 |
| Manufacturer Part Number | DRQ74-102-R | |||
| Description | INDUCTOR SHIELD DUAL 1000UH SMD | |||
| Quantity Available | 1726 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRQ74-102-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1mH |
| DC Resistance (DCR) | 7.800 Ohm Max |
| Current | 135mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.299" L x 0.299" W x 0.175" H (7.60mm x 7.60mm x 4.45mm) |
| Tolerance | ±20% |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRQ74 102 R DRQ74102R 513 1280 1 ND 51312801ND 513-1280-1 |
DRQ74-102-R Specification Sheet
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ74-102-R (513-1280-1-ND)
Related parts :INDUCTOR SHIELD DUAL 1000UH SMD - DRQ74-102-R
Order 'inductor shield dual 1000uh smd - DRQ74-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1280-1-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ74-102-R
Order 'inductor shield dual 1000uh smd - DRQ74-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1280-2-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ74-102-R
Order 'inductor shield dual 1000uh smd - DRQ74-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1280-6-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ73-102-R
Order 'inductor shield dual 1000uh smd - DRQ73-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1258-1-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ73-102-R
Order 'inductor shield dual 1000uh smd - DRQ73-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1258-2-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ73-102-R
Order 'inductor shield dual 1000uh smd - DRQ73-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1258-6-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ125-102-R
Order 'inductor shield dual 1000uh smd - DRQ125-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1303-1-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ125-102-R
Order 'inductor shield dual 1000uh smd - DRQ125-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1303-2-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ125-102-R
Order 'inductor shield dual 1000uh smd - DRQ125-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1303-6-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ127-102-R
Order 'inductor shield dual 1000uh smd - DRQ127-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1321-1-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ127-102-R
Order 'inductor shield dual 1000uh smd - DRQ127-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1321-2-ND.
INDUCTOR SHIELD DUAL 1000UH SMD - DRQ127-102-R
Order 'inductor shield dual 1000uh smd - DRQ127-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1321-6-ND.
INDUCTOR SHIELD PWR 1000UH SMD - DR127-102
Order 'inductor shield pwr 1000uh smd - DR127-102' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1039-1-ND.
INDUCTOR SHIELD PWR 1000UH SMD - DR127-102
Order 'inductor shield pwr 1000uh smd - DR127-102' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1039-2-ND.
INDUCTOR SHIELD PWR 1000UH SMD - DR127-102-R
Order 'inductor shield pwr 1000uh smd - DR127-102-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1217-1-ND.
Send this link via E-Mail
Help With This Screen