INDUCTOR SHIELD DUAL 820UH SMD - DRQ74-821-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1279-2-ND |
1100 5500 11000 |
.74300 .69300 .64400 |
Extended Price
817.30 3811.50 7084.00 |
| Manufacturer Part Number | DRQ74-821-R | |||
| Description | INDUCTOR SHIELD DUAL 820UH SMD | |||
| Quantity Available | 1100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRQ74-821-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 820µH |
| DC Resistance (DCR) | 5.850 Ohm Max |
| Current | 156mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.299" L x 0.299" W x 0.175" H (7.60mm x 7.60mm x 4.45mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRQ74 821 R DRQ74821R 513 1279 2 ND 51312792ND 513-1279-2 |
DRQ74-821-R Specification Sheet
INDUCTOR SHIELD DUAL 820UH SMD - DRQ74-821-R (513-1279-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD DUAL 820UH SMD - DRQ74-821-R
Order 'inductor shield dual 820uh smd - DRQ74-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1279-1-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ74-821-R
Order 'inductor shield dual 820uh smd - DRQ74-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1279-2-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ74-821-R
Order 'inductor shield dual 820uh smd - DRQ74-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1279-6-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ73-821-R
Order 'inductor shield dual 820uh smd - DRQ73-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1257-1-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ73-821-R
Order 'inductor shield dual 820uh smd - DRQ73-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1257-2-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ73-821-R
Order 'inductor shield dual 820uh smd - DRQ73-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1257-6-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ125-821-R
Order 'inductor shield dual 820uh smd - DRQ125-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1302-1-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ125-821-R
Order 'inductor shield dual 820uh smd - DRQ125-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1302-2-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ125-821-R
Order 'inductor shield dual 820uh smd - DRQ125-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1302-6-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ127-821-R
Order 'inductor shield dual 820uh smd - DRQ127-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1320-1-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ127-821-R
Order 'inductor shield dual 820uh smd - DRQ127-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1320-2-ND.
INDUCTOR SHIELD DUAL 820UH SMD - DRQ127-821-R
Order 'inductor shield dual 820uh smd - DRQ127-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1320-6-ND.
INDUCTOR SHIELD PWR 820UH SMD - DR127-821
Order 'inductor shield pwr 820uh smd - DR127-821' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1057-1-ND.
INDUCTOR SHIELD PWR 820UH SMD - DR127-821
Order 'inductor shield pwr 820uh smd - DR127-821' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1057-2-ND.
INDUCTOR SHIELD PWR 820UH SMD - DR127-821-R
Order 'inductor shield pwr 820uh smd - DR127-821-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1224-1-ND.
Send this link via E-Mail
Help With This Screen