INDUCTOR SHIELD DUAL 330UH SMD - DRQ74-331-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1276-2-ND |
1100 5500 11000 |
.74300 .69300 .64400 |
Extended Price
817.30 3811.50 7084.00 |
| Manufacturer Part Number | DRQ74-331-R | |||
| Description | INDUCTOR SHIELD DUAL 330UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRQ74-331-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 330µH |
| DC Resistance (DCR) | 2.830 Ohm Max |
| Current | 224mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.299" L x 0.299" W x 0.175" H (7.60mm x 7.60mm x 4.45mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRQ74 331 R DRQ74331R 513 1276 2 ND 51312762ND 513-1276-2 |
DRQ74-331-R Specification Sheet
INDUCTOR SHIELD DUAL 330UH SMD - DRQ74-331-R (513-1276-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD DUAL 330UH SMD - DRQ74-331-R
Order 'inductor shield dual 330uh smd - DRQ74-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1276-1-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ74-331-R
Order 'inductor shield dual 330uh smd - DRQ74-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1276-2-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ74-331-R
Order 'inductor shield dual 330uh smd - DRQ74-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1276-6-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ73-331-R
Order 'inductor shield dual 330uh smd - DRQ73-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1254-1-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ73-331-R
Order 'inductor shield dual 330uh smd - DRQ73-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1254-2-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ73-331-R
Order 'inductor shield dual 330uh smd - DRQ73-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1254-6-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ125-331-R
Order 'inductor shield dual 330uh smd - DRQ125-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1299-1-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ125-331-R
Order 'inductor shield dual 330uh smd - DRQ125-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1299-2-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ125-331-R
Order 'inductor shield dual 330uh smd - DRQ125-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1299-6-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ127-331-R
Order 'inductor shield dual 330uh smd - DRQ127-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1317-1-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ127-331-R
Order 'inductor shield dual 330uh smd - DRQ127-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1317-2-ND.
INDUCTOR SHIELD DUAL 330UH SMD - DRQ127-331-R
Order 'inductor shield dual 330uh smd - DRQ127-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1317-6-ND.
INDUCTOR SHIELD PWR 330UH SMD - DR127-331-R
Order 'inductor shield pwr 330uh smd - DR127-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1048-1-ND.
INDUCTOR SHIELD PWR 330UH SMD - DR127-331-R
Order 'inductor shield pwr 330uh smd - DR127-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1048-2-ND.
INDUCTOR SHIELD PWR 330UH SMD - DR74-331-R
Order 'inductor shield pwr 330uh smd - DR74-331-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1392-1-ND.
Send this link via E-Mail
Help With This Screen