INDUCTOR SHIELD DUAL 15UH SMD - DRQ74-150-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1268-1-ND |
1 10 100 250 |
1.76000 1.59600 1.18800 .99000 |
Extended Price
1.76 15.96 118.80 247.50 |
| Manufacturer Part Number | DRQ74-150-R | |||
| Description | INDUCTOR SHIELD DUAL 15UH SMD | |||
| Quantity Available | 1677 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRQ74-150-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| DC Resistance (DCR) | 127.5 mOhm Max |
| Current | 1.05A |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.299" L x 0.299" W x 0.175" H (7.60mm x 7.60mm x 4.45mm) |
| Tolerance | ±20% |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRQ74 150 R DRQ74150R 513 1268 1 ND 51312681ND 513-1268-1 |
DRQ74-150-R Specification Sheet
INDUCTOR SHIELD DUAL 15UH SMD - DRQ74-150-R (513-1268-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD DUAL 15UH SMD - DRQ74-150-R
Order 'inductor shield dual 15uh smd - DRQ74-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1268-1-ND.
INDUCTOR SHIELD DUAL 15UH SMD - DRQ74-150-R
Order 'inductor shield dual 15uh smd - DRQ74-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1268-2-ND.
INDUCTOR SHIELD DUAL 15UH SMD - DRQ74-150-R
Order 'inductor shield dual 15uh smd - DRQ74-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1268-6-ND.
INDUCTOR SHIELD DUAL 15UH SMD - DRQ127-150-R
Order 'inductor shield dual 15uh smd - DRQ127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1144-2-ND.
INDUCTOR SHIELD DUAL 15UH SMD - DRQ73-150-R
Order 'inductor shield dual 15uh smd - DRQ73-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1245-1-ND.
INDUCTOR SHIELD DUAL 15UH SMD - DRQ73-150-R
Order 'inductor shield dual 15uh smd - DRQ73-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1245-2-ND.
INDUCTOR SHIELD DUAL 15UH SMD - DRQ73-150-R
Order 'inductor shield dual 15uh smd - DRQ73-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1245-6-ND.
INDUCTOR SHIELD DUAL 1.5UH SMD - DRQ74-1R5-R
Order 'inductor shield dual 1.5uh smd - DRQ74-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1261-1-ND.
INDUCTOR SHIELD DUAL 1.5UH SMD - DRQ74-1R5-R
Order 'inductor shield dual 1.5uh smd - DRQ74-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1261-2-ND.
INDUCTOR SHIELD DUAL 1.5UH SMD - DRQ74-1R5-R
Order 'inductor shield dual 1.5uh smd - DRQ74-1R5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1261-6-ND.
INDUCTOR SHIELD DUAL 15UH SMD - DRQ125-150-R
Order 'inductor shield dual 15uh smd - DRQ125-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1290-1-ND.
INDUCTOR SHIELD DUAL 15UH SMD - DRQ125-150-R
Order 'inductor shield dual 15uh smd - DRQ125-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1290-2-ND.
INDUCTOR SHIELD DUAL 15UH SMD - DRQ125-150-R
Order 'inductor shield dual 15uh smd - DRQ125-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1290-6-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR127-150-R
Order 'inductor shield pwr 15uh smd - DR127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1040-1-ND.
INDUCTOR SHIELD PWR 15UH SMD - DR127-150-R
Order 'inductor shield pwr 15uh smd - DR127-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1040-2-ND.
Send this link via E-Mail
Help With This Screen