CAP CER 4700PF 50V X8R 10% 0603 - C1608X8R1H472K - Capacitors
| Digi-Key Part Number | 445-2503-2-ND |
4000 12000 24000 |
.01900 .01500 .01400 |
Extended Price
76.00 180.00 336.00 |
| Manufacturer Part Number | C1608X8R1H472K | |||
| Description | CAP CER 4700PF 50V X8R 10% 0603 | |||
| Quantity Available | 28000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608X8R1H472K |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X8R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 150°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608X8R1H472K C1608X8R1H472K 445 2503 2 ND 44525032ND 445-2503-2 |
C1608X8R1H472K Specification Sheet
CAP CER 4700PF 50V X8R 10% 0603 - C1608X8R1H472K (445-2503-2-ND) - Capacitors
Related parts Capacitors :CAP CER 4700PF 50V X8R 10% 0603 - C1608X8R1H472K
Order 'cap cer 4700pf 50v x8r 10% 0603 - C1608X8R1H472K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2503-1-ND.
CAP CER 4700PF 50V X8R 10% 0603 - C1608X8R1H472K
Order 'cap cer 4700pf 50v x8r 10% 0603 - C1608X8R1H472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2503-2-ND.
CAP CER 4700PF 50V X8R 10% 0603 - C1608X8R1H472K
Order 'cap cer 4700pf 50v x8r 10% 0603 - C1608X8R1H472K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2503-6-ND.
CAP CER 4700PF 50V X7R 10% 0603 - C1608X7R1H472K
Order 'cap cer 4700pf 50v x7r 10% 0603 - C1608X7R1H472K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1310-1-ND.
CAP CER 4700PF 50V X7R 10% 0603 - C1608X7R1H472K
Order 'cap cer 4700pf 50v x7r 10% 0603 - C1608X7R1H472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1310-2-ND.
CAP CER 4700PF 50V X7R 10% 0603 - C1608X7R1H472K
Order 'cap cer 4700pf 50v x7r 10% 0603 - C1608X7R1H472K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1310-6-ND.
CAP CER 4700PF 50V X8R 10% 0402 - C1005X8R1H472K
Order 'cap cer 4700pf 50v x8r 10% 0402 - C1005X8R1H472K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2499-1-ND.
CAP CER 4700PF 50V X8R 10% 0402 - C1005X8R1H472K
Order 'cap cer 4700pf 50v x8r 10% 0402 - C1005X8R1H472K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2499-2-ND.
CAP CER 1000PF 50V X8R 10% 0603 - C1608X8R1H102K
Order 'cap cer 1000pf 50v x8r 10% 0603 - C1608X8R1H102K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2501-1-ND.
CAP CER 1000PF 50V X8R 10% 0603 - C1608X8R1H102K
Order 'cap cer 1000pf 50v x8r 10% 0603 - C1608X8R1H102K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2501-2-ND.
CAP CER 2200PF 50V X8R 10% 0603 - C1608X8R1H222K
Order 'cap cer 2200pf 50v x8r 10% 0603 - C1608X8R1H222K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2502-1-ND.
CAP CER 2200PF 50V X8R 10% 0603 - C1608X8R1H222K
Order 'cap cer 2200pf 50v x8r 10% 0603 - C1608X8R1H222K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2502-2-ND.
CAP CER 0.010UF 50V X8R 10% 0603 - C1608X8R1H103K
Order 'cap cer 0.010uf 50v x8r 10% 0603 - C1608X8R1H103K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2504-1-ND.
CAP CER 0.010UF 50V X8R 10% 0603 - C1608X8R1H103K
Order 'cap cer 0.010uf 50v x8r 10% 0603 - C1608X8R1H103K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2504-2-ND.
CAP CER 0.022UF 50V X8R 10% 0603 - C1608X8R1H223K
Order 'cap cer 0.022uf 50v x8r 10% 0603 - C1608X8R1H223K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2505-1-ND.
Send this link via E-Mail
Help With This Screen