INDUCTOR SHIELD DUAL 22UH SMD - DRQ73-220-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1246-2-ND |
1350 5400 12150 |
.72800 .67900 .63100 |
Extended Price
982.80 3666.60 7666.65 |
| Manufacturer Part Number | DRQ73-220-R | |||
| Description | INDUCTOR SHIELD DUAL 22UH SMD | |||
| Quantity Available | 9450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DRQ73-220-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 22µH |
| DC Resistance (DCR) | 214.5 mOhm Max |
| Current | 811mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.299" L x 0.299" W x 0.139" H (7.60mm x 7.60mm x 3.55mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DRQ73 220 R DRQ73220R 513 1246 2 ND 51312462ND 513-1246-2 |
DRQ73-220-R Specification Sheet
INDUCTOR SHIELD DUAL 22UH SMD - DRQ73-220-R (513-1246-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR SHIELD DUAL 22UH SMD - DRQ73-220-R
Order 'inductor shield dual 22uh smd - DRQ73-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1246-1-ND.
INDUCTOR SHIELD DUAL 22UH SMD - DRQ73-220-R
Order 'inductor shield dual 22uh smd - DRQ73-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1246-2-ND.
INDUCTOR SHIELD DUAL 22UH SMD - DRQ73-220-R
Order 'inductor shield dual 22uh smd - DRQ73-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1246-6-ND.
INDUCTOR SHIELD DUAL 22UH SMD - DRQ127-220-R
Order 'inductor shield dual 22uh smd - DRQ127-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1145-2-ND.
INDUCTOR SHIELD DUAL 22UH SMD - DRQ74-220-R
Order 'inductor shield dual 22uh smd - DRQ74-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1148-2-ND.
INDUCTOR SHIELD DUAL 2.2UH SMD - DRQ73-2R2-R
Order 'inductor shield dual 2.2uh smd - DRQ73-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1239-1-ND.
INDUCTOR SHIELD DUAL 2.2UH SMD - DRQ73-2R2-R
Order 'inductor shield dual 2.2uh smd - DRQ73-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1239-2-ND.
INDUCTOR SHIELD DUAL 2.2UH SMD - DRQ73-2R2-R
Order 'inductor shield dual 2.2uh smd - DRQ73-2R2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1239-6-ND.
INDUCTOR SHIELD DUAL 22UH SMD - DRQ125-220-R
Order 'inductor shield dual 22uh smd - DRQ125-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1291-1-ND.
INDUCTOR SHIELD DUAL 22UH SMD - DRQ125-220-R
Order 'inductor shield dual 22uh smd - DRQ125-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1291-2-ND.
INDUCTOR SHIELD DUAL 22UH SMD - DRQ125-220-R
Order 'inductor shield dual 22uh smd - DRQ125-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1291-6-ND.
INDUCTOR SHIELD PWR 22UH SMD - DR127-220-R
Order 'inductor shield pwr 22uh smd - DR127-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1044-1-ND.
INDUCTOR SHIELD PWR 22UH SMD - DR127-220-R
Order 'inductor shield pwr 22uh smd - DR127-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1044-2-ND.
INDUCTOR SHIELD PWR 22UH SMD - DR125-220-R
Order 'inductor shield pwr 22uh smd - DR125-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1127-1-ND.
INDUCTOR SHIELD PWR 22UH SMD - DR125-220-R
Order 'inductor shield pwr 22uh smd - DR125-220-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1127-2-ND.
Send this link via E-Mail
Help With This Screen