Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR TOROID DL 148.23UH SMD - CTX150-4-R - Inductors, Coils, Chokes

Digi-Key Part Number 513-1201-1-ND
Price Break
1
10
100
250
Unit Price
5.68000
5.16000
3.84000
3.20000
Extended Price
5.68
51.60
384.00
800.00
Manufacturer Part NumberCTX150-4-R
DescriptionINDUCTOR TOROID DL 148.23UH SMD
Quantity Available 2151
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCTX150-4-R
VendorCoiltronics/Div of Cooper/Bussmann (VA)
CategoryInductors, Coils, Chokes
Inductance154.345µH
DC Resistance (DCR)744.0 mOhm Max
Current 410mA
Number of Coils2
Mounting TypeSurface Mount
Package / Case0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm)
Tolerance±20%
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTX150 4 R
CTX1504R
513 1201 1 ND
51312011ND
513-1201-1

CTX150-4-R Specification Sheet

Image of INDUCTOR TOROID DL 148.23UH SMD - CTX150-4-R

INDUCTOR TOROID DL 148.23UH SMD - CTX150-4-R (513-1201-1-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4
 Order 'inductor toroid dl 148.23uh smd - CTX150-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1022-1-ND.
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4
 Order 'inductor toroid dl 148.23uh smd - CTX150-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1022-2-ND.
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4-R
 Order 'inductor toroid dl 148.23uh smd - CTX150-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1201-1-ND.
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4-R
 Order 'inductor toroid dl 148.23uh smd - CTX150-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1201-2-ND.
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4-R
 Order 'inductor toroid dl 148.23uh smd - CTX150-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1201-6-ND.
INDUCTOR TOROID DL 200.70UH SMD - CTX200-4-R
 Order 'inductor toroid dl 200.70uh smd - CTX200-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1023-1-ND.
INDUCTOR TOROID DL 200.70UH SMD - CTX200-4-R
 Order 'inductor toroid dl 200.70uh smd - CTX200-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1023-2-ND.
INDUCTOR TOROID DL 254.40UH SMD - CTX250-4
 Order 'inductor toroid dl 254.40uh smd - CTX250-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1024-1-ND.
INDUCTOR TOROID DL 254.40UH SMD - CTX250-4
 Order 'inductor toroid dl 254.40uh smd - CTX250-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1024-2-ND.
INDUCTOR TOROID DL 298.12UH SMD - CTX300-4
 Order 'inductor toroid dl 298.12uh smd - CTX300-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1025-1-ND.
INDUCTOR TOROID DL 298.12UH SMD - CTX300-4
 Order 'inductor toroid dl 298.12uh smd - CTX300-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1025-2-ND.
INDUCTOR TOROID DL 254.40UH SMD - CTX250-4-R
 Order 'inductor toroid dl 254.40uh smd - CTX250-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1206-1-ND.
INDUCTOR TOROID DL 254.40UH SMD - CTX250-4-R
 Order 'inductor toroid dl 254.40uh smd - CTX250-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1206-2-ND.
INDUCTOR TOROID DL 298.12UH SMD - CTX300-4-R
 Order 'inductor toroid dl 298.12uh smd - CTX300-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1208-1-ND.
INDUCTOR TOROID DL 298.12UH SMD - CTX300-4-R
 Order 'inductor toroid dl 298.12uh smd - CTX300-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1208-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR TOROID DL 148.23UH SMD - CTX150-4 Next: INDUCTOR TOROID DL 148.23UH SMD - CTX150-4-R