INDUCTOR TOROID DUAL 9.88UH SMD - CTX10-4P-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1200-2-ND |
600 3000 6000 |
1.35000 1.26000 1.17000 |
Extended Price
810.00 3780.00 7020.00 |
| Manufacturer Part Number | CTX10-4P-R | |||
| Description | INDUCTOR TOROID DUAL 9.88UH SMD | |||
| Quantity Available | 4200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX10-4P-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 13.395µH |
| DC Resistance (DCR) | 93.50 mOhm Max |
| Current | 1.25A |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX10 4P R CTX104PR 513 1200 2 ND 51312002ND 513-1200-2 |
CTX10-4P-R Specification Sheet
INDUCTOR TOROID DUAL 9.88UH SMD - CTX10-4P-R (513-1200-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR TOROID DUAL 9.88UH SMD - CTX10-4P
Order 'inductor toroid dual 9.88uh smd - CTX10-4P' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1028-1-ND.
INDUCTOR TOROID DUAL 9.88UH SMD - CTX10-4P
Order 'inductor toroid dual 9.88uh smd - CTX10-4P' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1028-2-ND.
INDUCTOR TOROID DUAL 9.88UH SMD - CTX10-4P-R
Order 'inductor toroid dual 9.88uh smd - CTX10-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1200-1-ND.
INDUCTOR TOROID DUAL 9.88UH SMD - CTX10-4P-R
Order 'inductor toroid dual 9.88uh smd - CTX10-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1200-2-ND.
INDUCTOR TOROID DUAL 9.88UH SMD - CTX10-4P-R
Order 'inductor toroid dual 9.88uh smd - CTX10-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1200-6-ND.
INDUCTOR TOROID DUAL 9.60UH SMD - CTX10-4-R
Order 'inductor toroid dual 9.60uh smd - CTX10-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1002-1-ND.
INDUCTOR TOROID DUAL 9.60UH SMD - CTX10-4-R
Order 'inductor toroid dual 9.60uh smd - CTX10-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1002-2-ND.
INDUCTOR TOROID DUAL 10UH SMD - CTX10-1-R
Order 'inductor toroid dual 10uh smd - CTX10-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1003-1-ND.
INDUCTOR TOROID DUAL 10UH SMD - CTX10-1-R
Order 'inductor toroid dual 10uh smd - CTX10-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1003-2-ND.
INDUCTOR TOROID DUAL 10.58UH SMD - CTX10-2-R
Order 'inductor toroid dual 10.58uh smd - CTX10-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1004-1-ND.
INDUCTOR TOROID DUAL 10.58UH SMD - CTX10-2-R
Order 'inductor toroid dual 10.58uh smd - CTX10-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1004-2-ND.
INDUCTOR TOROID DUAL 9.62UH SMD - CTX10-1P-R
Order 'inductor toroid dual 9.62uh smd - CTX10-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1026-1-ND.
INDUCTOR TOROID DUAL 9.62UH SMD - CTX10-1P-R
Order 'inductor toroid dual 9.62uh smd - CTX10-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1026-2-ND.
INDUCTOR TOROID DUAL 9.83UH SMD - CTX10-2P
Order 'inductor toroid dual 9.83uh smd - CTX10-2P' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1027-1-ND.
INDUCTOR TOROID DUAL 9.83UH SMD - CTX10-2P
Order 'inductor toroid dual 9.83uh smd - CTX10-2P' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1027-2-ND.
Send this link via E-Mail
Help With This Screen