Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R - Inductors, Coils, Chokes

Digi-Key Part Number 513-1198-2-ND
Price Break
600
3000
6000
Unit Price
2.40000
2.24000
2.08000
Extended Price
1440.00
6720.00
12480.00
Manufacturer Part NumberCTX100-4-R
DescriptionINDUCTOR TOROID 99.23UH DUAL SMD
Quantity Available 600
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCTX100-4-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance109.125µH
DC Resistance (DCR)605.0 mOhm Max
Current 460mA
Number of Coils2
Mounting TypeSurface Mount
Package / Case0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm)
Tolerance±20%
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTX100 4 R
CTX1004R
513 1198 2 ND
51311982ND
513-1198-2

CTX100-4-R Specification Sheet

Image of INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R

INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R (513-1198-2-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4
 Order 'inductor toroid 99.23uh dual smd - CTX100-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1019-1-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4
 Order 'inductor toroid 99.23uh dual smd - CTX100-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1019-2-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R
 Order 'inductor toroid 99.23uh dual smd - CTX100-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1198-1-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R
 Order 'inductor toroid 99.23uh dual smd - CTX100-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1198-2-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R
 Order 'inductor toroid 99.23uh dual smd - CTX100-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1198-6-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-1
 Order 'inductor toroid 99.23uh dual smd - CTX100-1' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1018-1-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-1
 Order 'inductor toroid 99.23uh dual smd - CTX100-1' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1018-2-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-1-R
 Order 'inductor toroid 99.23uh dual smd - CTX100-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1195-1-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-1-R
 Order 'inductor toroid 99.23uh dual smd - CTX100-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1195-2-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-1-R
 Order 'inductor toroid 99.23uh dual smd - CTX100-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1195-6-ND.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
 Order 'inductor toroid 19.6uh dual smd - CTX20-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1007-1-ND.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
 Order 'inductor toroid 19.6uh dual smd - CTX20-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1007-2-ND.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
 Order 'inductor toroid 19.6uh dual smd - CTX20-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1007-6-ND.
INDUCTOR TOROID PWR 100UH SMD - CTX100-5-R
 Order 'inductor toroid pwr 100uh smd - CTX100-5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-5-R-ND.
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4
 Order 'inductor toroid dl 148.23uh smd - CTX150-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1022-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R Next: INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R