INDUCTOR TOROID DUAL 101.4UH SMD - CTX100-3-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1197-2-ND |
800 4000 8000 |
2.37000 2.21200 2.05400 |
Extended Price
1896.00 8848.00 16432.00 |
| Manufacturer Part Number | CTX100-3-R | |||
| Description | INDUCTOR TOROID DUAL 101.4UH SMD | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX100-3-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 104.965µH |
| DC Resistance (DCR) | 690.5 mOhm Max |
| Current | 350mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.550" L x 0.550" W x 0.190" H (13.97mm x 13.97mm x 4.83mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX100 3 R CTX1003R 513 1197 2 ND 51311972ND 513-1197-2 |
CTX100-3-R Specification Sheet
INDUCTOR TOROID DUAL 101.4UH SMD - CTX100-3-R (513-1197-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR TOROID DUAL 101.4UH SMD - CTX100-3
Order 'inductor toroid dual 101.4uh smd - CTX100-3' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1021-1-ND.
INDUCTOR TOROID DUAL 101.4UH SMD - CTX100-3
Order 'inductor toroid dual 101.4uh smd - CTX100-3' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1021-2-ND.
INDUCTOR TOROID DUAL 101.4UH SMD - CTX100-3-R
Order 'inductor toroid dual 101.4uh smd - CTX100-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1197-1-ND.
INDUCTOR TOROID DUAL 101.4UH SMD - CTX100-3-R
Order 'inductor toroid dual 101.4uh smd - CTX100-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1197-2-ND.
INDUCTOR TOROID DUAL 101.4UH SMD - CTX100-3-R
Order 'inductor toroid dual 101.4uh smd - CTX100-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1197-6-ND.
INDUCTOR TOROID DUAL 20.18UH SMD - CTX20-3-R
Order 'inductor toroid dual 20.18uh smd - CTX20-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1008-1-ND.
INDUCTOR TOROID DUAL 20.18UH SMD - CTX20-3-R
Order 'inductor toroid dual 20.18uh smd - CTX20-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1008-2-ND.
INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R
Order 'inductor toroid dual 32.86uh smd - CTX33-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1012-1-ND.
INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R
Order 'inductor toroid dual 32.86uh smd - CTX33-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1012-2-ND.
INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2
Order 'inductor toroid dual 99.45uh smd - CTX100-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1020-1-ND.
INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2
Order 'inductor toroid dual 99.45uh smd - CTX100-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1020-2-ND.
INDUCTOR TOROID DUAL 99.01UH SMD - CTX100-1P-R
Order 'inductor toroid dual 99.01uh smd - CTX100-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1036-1-ND.
INDUCTOR TOROID DUAL 99.01UH SMD - CTX100-1P-R
Order 'inductor toroid dual 99.01uh smd - CTX100-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1036-2-ND.
INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2-R
Order 'inductor toroid dual 99.45uh smd - CTX100-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1196-1-ND.
INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2-R
Order 'inductor toroid dual 99.45uh smd - CTX100-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1196-2-ND.
Send this link via E-Mail
Help With This Screen