INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2-R
| Digi-Key Part Number | 513-1196-2-ND |
800 4000 8000 |
2.32500 2.17000 2.01500 |
Extended Price
1860.00 8680.00 16120.00 |
| Manufacturer Part Number | CTX100-2-R | |||
| Description | INDUCTOR TOROID DUAL 99.45UH SMD | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX100-2-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 114.895µH |
| DC Resistance (DCR) | 914.0 mOhm Max |
| Current | 320mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.450" L x 0.450" W x 0.235" H (11.43mm x 11.43mm x 5.97mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX100 2 R CTX1002R 513 1196 2 ND 51311962ND 513-1196-2 |
CTX100-2-R Specification Sheet
INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2-R (513-1196-2-ND)
Related parts :INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2
Order 'inductor toroid dual 99.45uh smd - CTX100-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1020-1-ND.
INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2
Order 'inductor toroid dual 99.45uh smd - CTX100-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1020-2-ND.
INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2-R
Order 'inductor toroid dual 99.45uh smd - CTX100-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1196-1-ND.
INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2-R
Order 'inductor toroid dual 99.45uh smd - CTX100-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1196-2-ND.
INDUCTOR TOROID DUAL 99.45UH SMD - CTX100-2-R
Order 'inductor toroid dual 99.45uh smd - CTX100-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1196-6-ND.
INDUCTOR TOROID DUAL 4.70UH SMD - CTX5-2
Order 'inductor toroid dual 4.70uh smd - CTX5-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1000-1-ND.
INDUCTOR TOROID DUAL 4.70UH SMD - CTX5-2
Order 'inductor toroid dual 4.70uh smd - CTX5-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1000-2-ND.
INDUCTOR TOROID DUAL 10.58UH SMD - CTX10-2-R
Order 'inductor toroid dual 10.58uh smd - CTX10-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1004-1-ND.
INDUCTOR TOROID DUAL 10.58UH SMD - CTX10-2-R
Order 'inductor toroid dual 10.58uh smd - CTX10-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1004-2-ND.
INDUCTOR TOROID DUAL 20.73UH SMD - CTX20-2
Order 'inductor toroid dual 20.73uh smd - CTX20-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1009-1-ND.
INDUCTOR TOROID DUAL 20.73UH SMD - CTX20-2
Order 'inductor toroid dual 20.73uh smd - CTX20-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1009-2-ND.
INDUCTOR TOROID DUAL 31.77UH SMD - CTX33-2
Order 'inductor toroid dual 31.77uh smd - CTX33-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1011-1-ND.
INDUCTOR TOROID DUAL 31.77UH SMD - CTX33-2
Order 'inductor toroid dual 31.77uh smd - CTX33-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1011-2-ND.
INDUCTOR TOROID DUAL 51.18UH SMD - CTX50-2-R
Order 'inductor toroid dual 51.18uh smd - CTX50-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1016-1-ND.
INDUCTOR TOROID DUAL 51.18UH SMD - CTX50-2-R
Order 'inductor toroid dual 51.18uh smd - CTX50-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1016-2-ND.
Send this link via E-Mail
Help With This Screen