Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR/XFRMR 9.9UH 1.60A SMD - VP5-0155-R - Inductors, Coils, Chokes

Digi-Key Part Number 513-1193-ND
Price Break
1
10
100
250
500
1000
Unit Price
8.91000
8.09500
6.02400
5.02000
3.76500
3.26300
Extended Price
8.91
80.95
602.40
1255.00
1882.50
3263.00
Manufacturer Part NumberVP5-0155-R
DescriptionINDUCTOR/XFRMR 9.9UH 1.60A SMD
Quantity Available 635
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVP5-0155-R
VendorCoiltronics/Div of Cooper/Bussmann
CategoryInductors, Coils, Chokes
Inductance9.9µH
DC Resistance (DCR)47.00 mOhm Max
Current 2.08A
Number of Coils6
Mounting TypeSurface Mount
Package / Case0.827" L x 1.122" W x 0.425" H (21.00mm x 28.50mm x 10.80mm)
Tolerance±20%
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VP5 0155 R
VP50155R
513 1193 ND
5131193ND
513-1193

VP5-0155-R Specification Sheet

Image of INDUCTOR/XFRMR 9.9UH 1.60A SMD - VP5-0155-R

INDUCTOR/XFRMR 9.9UH 1.60A SMD - VP5-0155-R (513-1193-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR/XFRMR 9.9UH 1.60A SMD - VP5-0155-R
 Order 'inductor/xfrmr 9.9uh 1.60a smd - VP5-0155-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1193-ND.
INDUCTOR/XFRMR 12.2UH 0.43A SMD - VP1-0190-R
 Order 'inductor/xfrmr 12.2uh 0.43a smd - VP1-0190-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1191-1-ND.
INDUCTOR/XFRMR 12.2UH 0.43A SMD - VP1-0190-R
 Order 'inductor/xfrmr 12.2uh 0.43a smd - VP1-0190-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1191-2-ND.
INDUCTOR/XFRMR 10.6UH 0.76A SMD - VP2-0216-R
 Order 'inductor/xfrmr 10.6uh 0.76a smd - VP2-0216-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1192-1-ND.
INDUCTOR/XFRMR 10.6UH 0.76A SMD - VP2-0216-R
 Order 'inductor/xfrmr 10.6uh 0.76a smd - VP2-0216-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1192-2-ND.
INDUCTOR/XFRMR 27.4UH 0.29A SMD - VPH1-0190-R
 Order 'inductor/xfrmr 27.4uh 0.29a smd - VPH1-0190-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1194-1-ND.
INDUCTOR/XFRMR 27.4UH 0.29A SMD - VPH1-0190-R
 Order 'inductor/xfrmr 27.4uh 0.29a smd - VPH1-0190-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1194-2-ND.
INDUCTOR/XFRMR PWR 0.60UH SMD - CTX0.68-1P-R
 Order 'inductor/xfrmr pwr 0.60uh smd - CTX0.68-1P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-1P-R-ND.
INDUCTOR/XFRMR PWR 10UH SMD - CTX10-4A-R
 Order 'inductor/xfrmr pwr 10uh smd - CTX10-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX10-4A-R-ND.
INDUCTOR/XFRMR PWR 1.95UH SMD - CTX2-4P-R
 Order 'inductor/xfrmr pwr 1.95uh smd - CTX2-4P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX2-4P-R-ND.
INDUCTOR/XFRMR 12.2UH 0.43A SMD - VP1-0190-R
 Order 'inductor/xfrmr 12.2uh 0.43a smd - VP1-0190-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1191-6-ND.
INDUCTOR/XFRMR 10.6UH 0.76A SMD - VP2-0216-R
 Order 'inductor/xfrmr 10.6uh 0.76a smd - VP2-0216-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1192-6-ND.
INDUCTOR/XFRMR 27.4UH 0.29A SMD - VPH1-0190-R
 Order 'inductor/xfrmr 27.4uh 0.29a smd - VPH1-0190-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1194-6-ND.
INDUCTOR/TRANSFORMER 9.9UH SMD - VP5-0155TR-R
 Order 'inductor/transformer 9.9uh smd - VP5-0155TR-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number VP5-0155TR-R-ND.
INDUCTOR/TRANSFORMER 3.4UH SMD - VP5-0053-R
 Order 'inductor/transformer 3.4uh smd - VP5-0053-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1540-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR/XFRMR 9.6UH MULTIWIND - PCA20EFD-U07S003 Next: INDUCTOR/XFRMR 9.9UH MULTIWIND - PCA20EFD-U04S002