INDUCTOR TOROID DL 254.40UH SMD - CTX250-4 - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1024-2-ND |
600 1200 3000 |
2.31000 2.15600 2.00200 |
Extended Price
1386.00 2587.20 6006.00 |
| Manufacturer Part Number | CTX250-4 | |||
| Description | INDUCTOR TOROID DL 254.40UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CTX250-4 |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 244.6µH |
| DC Resistance (DCR) | 1.230 Ohm Max |
| Current | 308mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CTX250 4 CTX2504 513 1024 2 ND 51310242ND 513-1024-2 |
INDUCTOR TOROID DL 254.40UH SMD - CTX250-4 (513-1024-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR TOROID DL 254.40UH SMD - CTX250-4
Order 'inductor toroid dl 254.40uh smd - CTX250-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1024-1-ND.
INDUCTOR TOROID DL 254.40UH SMD - CTX250-4
Order 'inductor toroid dl 254.40uh smd - CTX250-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1024-2-ND.
INDUCTOR TOROID DL 254.40UH SMD - CTX250-4-R
Order 'inductor toroid dl 254.40uh smd - CTX250-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1206-1-ND.
INDUCTOR TOROID DL 254.40UH SMD - CTX250-4-R
Order 'inductor toroid dl 254.40uh smd - CTX250-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1206-2-ND.
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4
Order 'inductor toroid dl 148.23uh smd - CTX150-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1022-1-ND.
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4
Order 'inductor toroid dl 148.23uh smd - CTX150-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1022-2-ND.
INDUCTOR TOROID DL 200.70UH SMD - CTX200-4-R
Order 'inductor toroid dl 200.70uh smd - CTX200-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1023-1-ND.
INDUCTOR TOROID DL 200.70UH SMD - CTX200-4-R
Order 'inductor toroid dl 200.70uh smd - CTX200-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1023-2-ND.
INDUCTOR TOROID DL 298.12UH SMD - CTX300-4
Order 'inductor toroid dl 298.12uh smd - CTX300-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1025-1-ND.
INDUCTOR TOROID DL 298.12UH SMD - CTX300-4
Order 'inductor toroid dl 298.12uh smd - CTX300-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1025-2-ND.
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4-R
Order 'inductor toroid dl 148.23uh smd - CTX150-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1201-1-ND.
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4-R
Order 'inductor toroid dl 148.23uh smd - CTX150-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1201-2-ND.
INDUCTOR TOROID DL 298.12UH SMD - CTX300-4-R
Order 'inductor toroid dl 298.12uh smd - CTX300-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1208-1-ND.
INDUCTOR TOROID DL 298.12UH SMD - CTX300-4-R
Order 'inductor toroid dl 298.12uh smd - CTX300-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1208-2-ND.
INDUCTOR TOROID DL 200.70UH SMD - CTX200-4-R
Order 'inductor toroid dl 200.70uh smd - CTX200-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1023-6-ND.
Send this link via E-Mail
Help With This Screen