INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4 - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1019-2-ND |
600 1200 3000 |
2.31000 2.15600 2.00200 |
Extended Price
1386.00 2587.20 6006.00 |
| Manufacturer Part Number | CTX100-4 | |||
| Description | INDUCTOR TOROID 99.23UH DUAL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CTX100-4 |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 109.125µH |
| DC Resistance (DCR) | 605.0 mOhm Max |
| Current | 460mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CTX100 4 CTX1004 513 1019 2 ND 51310192ND 513-1019-2 |
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4 (513-1019-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4
Order 'inductor toroid 99.23uh dual smd - CTX100-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1019-1-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4
Order 'inductor toroid 99.23uh dual smd - CTX100-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1019-2-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R
Order 'inductor toroid 99.23uh dual smd - CTX100-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1198-1-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R
Order 'inductor toroid 99.23uh dual smd - CTX100-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1198-2-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-4-R
Order 'inductor toroid 99.23uh dual smd - CTX100-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1198-6-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-1
Order 'inductor toroid 99.23uh dual smd - CTX100-1' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1018-1-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-1
Order 'inductor toroid 99.23uh dual smd - CTX100-1' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1018-2-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-1-R
Order 'inductor toroid 99.23uh dual smd - CTX100-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1195-1-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-1-R
Order 'inductor toroid 99.23uh dual smd - CTX100-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1195-2-ND.
INDUCTOR TOROID 99.23UH DUAL SMD - CTX100-1-R
Order 'inductor toroid 99.23uh dual smd - CTX100-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1195-6-ND.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
Order 'inductor toroid 19.6uh dual smd - CTX20-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1007-1-ND.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
Order 'inductor toroid 19.6uh dual smd - CTX20-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1007-2-ND.
INDUCTOR TOROID 19.6UH DUAL SMD - CTX20-4-R
Order 'inductor toroid 19.6uh dual smd - CTX20-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1007-6-ND.
INDUCTOR TOROID PWR 100UH SMD - CTX100-5-R
Order 'inductor toroid pwr 100uh smd - CTX100-5-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX100-5-R-ND.
INDUCTOR TOROID DL 148.23UH SMD - CTX150-4
Order 'inductor toroid dl 148.23uh smd - CTX150-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1022-1-ND.
Send this link via E-Mail
Help With This Screen