INDUCTOR TOROID DUAL 33.12UH SMD - CTX33-4
| Digi-Key Part Number | 513-1013-2-ND |
600 1200 2400 |
2.20500 2.05800 1.91100 |
Extended Price
1323.00 2469.60 4586.40 |
| Manufacturer Part Number | CTX33-4 | |||
| Description | INDUCTOR TOROID DUAL 33.12UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CTX33-4 |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 33.635µH |
| DC Resistance (DCR) | 143.5 mOhm Max |
| Current | 900mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.550" L x 0.550" W x 0.250" H (13.97mm x 13.97mm x 6.35mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CTX33 4 CTX334 513 1013 2 ND 51310132ND 513-1013-2 |
INDUCTOR TOROID DUAL 33.12UH SMD - CTX33-4 (513-1013-2-ND)
Related parts :INDUCTOR TOROID DUAL 33.12UH SMD - CTX33-4
Order 'inductor toroid dual 33.12uh smd - CTX33-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1013-1-ND.
INDUCTOR TOROID DUAL 33.12UH SMD - CTX33-4
Order 'inductor toroid dual 33.12uh smd - CTX33-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1013-2-ND.
INDUCTOR TOROID DUAL 33.12UH SMD - CTX33-4-R
Order 'inductor toroid dual 33.12uh smd - CTX33-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1211-1-ND.
INDUCTOR TOROID DUAL 33.12UH SMD - CTX33-4-R
Order 'inductor toroid dual 33.12uh smd - CTX33-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1211-2-ND.
INDUCTOR TOROID DUAL 4.90UH SMD - CTX5-4
Order 'inductor toroid dual 4.90uh smd - CTX5-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1001-1-ND.
INDUCTOR TOROID DUAL 4.90UH SMD - CTX5-4
Order 'inductor toroid dual 4.90uh smd - CTX5-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1001-2-ND.
INDUCTOR TOROID DUAL 9.60UH SMD - CTX10-4-R
Order 'inductor toroid dual 9.60uh smd - CTX10-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1002-1-ND.
INDUCTOR TOROID DUAL 9.60UH SMD - CTX10-4-R
Order 'inductor toroid dual 9.60uh smd - CTX10-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1002-2-ND.
INDUCTOR TOROID DUAL 14.16UH SMD - CTX15-4
Order 'inductor toroid dual 14.16uh smd - CTX15-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1005-1-ND.
INDUCTOR TOROID DUAL 14.16UH SMD - CTX15-4
Order 'inductor toroid dual 14.16uh smd - CTX15-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1005-2-ND.
INDUCTOR TOROID DUAL 25.92UH SMD - CTX25-4
Order 'inductor toroid dual 25.92uh smd - CTX25-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1010-1-ND.
INDUCTOR TOROID DUAL 25.92UH SMD - CTX25-4
Order 'inductor toroid dual 25.92uh smd - CTX25-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1010-2-ND.
INDUCTOR TOROID DUAL 31.77UH SMD - CTX33-2
Order 'inductor toroid dual 31.77uh smd - CTX33-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1011-1-ND.
INDUCTOR TOROID DUAL 31.77UH SMD - CTX33-2
Order 'inductor toroid dual 31.77uh smd - CTX33-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1011-2-ND.
INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R
Order 'inductor toroid dual 32.86uh smd - CTX33-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1012-1-ND.
Send this link via E-Mail
Help With This Screen