INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1012-2-ND |
800 1600 3200 |
2.37000 2.21200 2.05400 |
Extended Price
1896.00 3539.20 6572.80 |
| Manufacturer Part Number | CTX33-3-R | |||
| Description | INDUCTOR TOROID DUAL 32.86UH SMD | |||
| Quantity Available | 3200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX33-3-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 39.385µH |
| DC Resistance (DCR) | 165.5 mOhm Max |
| Current | 480mA |
| Number of Coils | 2 |
| Mounting Type | Surface Mount |
| Package / Case | 0.550" L x 0.550" W x 0.190" H (13.97mm x 13.97mm x 4.83mm) |
| Tolerance | ±20% |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX33 3 R CTX333R 513 1012 2 ND 51310122ND 513-1012-2 |
CTX33-3-R Specification Sheet
INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R (513-1012-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R
Order 'inductor toroid dual 32.86uh smd - CTX33-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1012-1-ND.
INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R
Order 'inductor toroid dual 32.86uh smd - CTX33-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1012-2-ND.
INDUCTOR TOROID DUAL 32.86UH SMD - CTX33-3-R
Order 'inductor toroid dual 32.86uh smd - CTX33-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1012-6-ND.
INDUCTOR TOROID DUAL 20.18UH SMD - CTX20-3-R
Order 'inductor toroid dual 20.18uh smd - CTX20-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1008-1-ND.
INDUCTOR TOROID DUAL 20.18UH SMD - CTX20-3-R
Order 'inductor toroid dual 20.18uh smd - CTX20-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1008-2-ND.
INDUCTOR TOROID DUAL 31.77UH SMD - CTX33-2
Order 'inductor toroid dual 31.77uh smd - CTX33-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1011-1-ND.
INDUCTOR TOROID DUAL 31.77UH SMD - CTX33-2
Order 'inductor toroid dual 31.77uh smd - CTX33-2' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1011-2-ND.
INDUCTOR TOROID DUAL 33.12UH SMD - CTX33-4
Order 'inductor toroid dual 33.12uh smd - CTX33-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1013-1-ND.
INDUCTOR TOROID DUAL 33.12UH SMD - CTX33-4
Order 'inductor toroid dual 33.12uh smd - CTX33-4' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1013-2-ND.
INDUCTOR TOROID DUAL 101.4UH SMD - CTX100-3
Order 'inductor toroid dual 101.4uh smd - CTX100-3' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1021-1-ND.
INDUCTOR TOROID DUAL 101.4UH SMD - CTX100-3
Order 'inductor toroid dual 101.4uh smd - CTX100-3' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1021-2-ND.
INDUCTOR TOROID DUAL 32.33UH SMD - CTX33-1P
Order 'inductor toroid dual 32.33uh smd - CTX33-1P' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1032-1-ND.
INDUCTOR TOROID DUAL 32.33UH SMD - CTX33-1P
Order 'inductor toroid dual 32.33uh smd - CTX33-1P' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1032-2-ND.
INDUCTOR TOROID DUAL 32.67UH SMD - CTX33-2P-R
Order 'inductor toroid dual 32.67uh smd - CTX33-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1033-1-ND.
INDUCTOR TOROID DUAL 32.67UH SMD - CTX33-2P-R
Order 'inductor toroid dual 32.67uh smd - CTX33-2P-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1033-2-ND.
Send this link via E-Mail
Help With This Screen