INDUCTOR/XFRMR 6.5UH MULTIWIND - PCA11/5ER-U06S002
| Digi-Key Part Number | 445-1663-ND |
10 |
2.65500 |
Extended Price
26.55 |
| Manufacturer Part Number | PCA11/5ER-U06S002 | |||
| Description | INDUCTOR/XFRMR 6.5UH MULTIWIND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PCA11/5ER-U06S002 |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 39.17µH |
| DC Resistance (DCR) | 111.3 mOhm Max |
| Current | 700mA |
| Number of Coils | 6 |
| Mounting Type | Surface Mount |
| Package / Case | 0.535" L x 0.512" W x 0.256" H (13.60mm x 13.00mm x 6.50mm) |
| Tolerance | ±20% |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PCA11 5ER U06S002 PCA115ERU06S002 445 1663 ND 4451663ND 445-1663 |
PCA11/5ER-U06S002 Specification Sheet
INDUCTOR/XFRMR 6.5UH MULTIWIND - PCA11/5ER-U06S002 (445-1663-ND)
Related parts :INDUCTOR/XFRMR 6.5UH MULTIWIND - PCA11/5ER-U06S002
Order 'inductor/xfrmr 6.5uh multiwind - PCA11/5ER-U06S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1663-ND.
INDUCTOR/XFRMR 3.8UH MULTIWIND - PCA11/5ER-U10S002
Order 'inductor/xfrmr 3.8uh multiwind - PCA11/5ER-U10S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1661-ND.
INDUCTOR/XFRMR 4.9UH MULTIWIND - PCA11/5ER-U08S002
Order 'inductor/xfrmr 4.9uh multiwind - PCA11/5ER-U08S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1662-ND.
INDUCTOR/XFRMR 8.5UH MULTIWIND - PCA11/5ER-U09S002
Order 'inductor/xfrmr 8.5uh multiwind - PCA11/5ER-U09S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1664-ND.
INDUCTOR/XFRMR 10.9UH MULTIWIND - PCA11/5ER-U07S002
Order 'inductor/xfrmr 10.9uh multiwind - PCA11/5ER-U07S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1665-ND.
INDUCTOR/XFRMR 12.2UH MULTIWIND - PCA11/5ER-U04S002
Order 'inductor/xfrmr 12.2uh multiwind - PCA11/5ER-U04S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1666-ND.
INDUCTOR/XFRMR 14.7UH MULTIWIND - PCA11/5ER-U05S002
Order 'inductor/xfrmr 14.7uh multiwind - PCA11/5ER-U05S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1667-ND.
INDUCTOR/XFRMR 27.4UH MULTIWIND - PCA11/5ER-U03S002
Order 'inductor/xfrmr 27.4uh multiwind - PCA11/5ER-U03S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1668-ND.
INDUCTOR/XFRMR 85.8UH MULTIWIND - PCA11/5ER-U02S002
Order 'inductor/xfrmr 85.8uh multiwind - PCA11/5ER-U02S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1669-ND.
INDUCTOR/XFRMR 193.0UH MULTIWIND - PCA11/5ER-U01S002
Order 'inductor/xfrmr 193.0uh multiwind - PCA11/5ER-U01S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1670-ND.
INDUCTOR/XFRMR 5.7UH MULTIWIND - PCA14.5/6ER-U06S002
Order 'inductor/xfrmr 5.7uh multiwind - PCA14.5/6ER-U06S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1673-ND.
INDUCTOR/XFRMR 6.8UH MULTIWIND - PCA15EFD-U06S002
Order 'inductor/xfrmr 6.8uh multiwind - PCA15EFD-U06S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1683-ND.
INDUCTOR/XFRMR 5.3UH MULTIWIND - PCA20EFD-U06S002
Order 'inductor/xfrmr 5.3uh multiwind - PCA20EFD-U06S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1693-ND.
INDUCTOR/XFRMR 3.2UH MULTIWIND - PCA14.5/6ER-U10S002
Order 'inductor/xfrmr 3.2uh multiwind - PCA14.5/6ER-U10S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1671-ND.
INDUCTOR/XFRMR 4.1UH MULTIWIND - PCA14.5/6ER-U08S002
Order 'inductor/xfrmr 4.1uh multiwind - PCA14.5/6ER-U08S002' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1672-ND.
Send this link via E-Mail
Help With This Screen