Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TOROID PWR HI CURRENT 100UH SMD - 4448-28L - Inductors, Coils, Chokes

Digi-Key Part Number 4448-28L-ND
Price Break
250
Unit Price
3.48500
Extended Price
871.25
Manufacturer Part Number4448-28L
DescriptionTOROID PWR HI CURRENT 100UH SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4448-28L
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance100µH, 400µH
Tolerance±15%
Package / Case0.530" L x 0.530" W x 0.310" H (13.46mm x 13.46mm x 7.87mm)
PackagingTape & Reel (TR)
TypePowdered Iron Core
Current 360mA, 720mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)565.0 mOhm Max, 2.260 Ohm Max
Shielding-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4448 28L
444828L

4448-28L Specification Sheet

Image of TOROID PWR HI CURRENT 100UH SMD - 4448-28L

TOROID PWR HI CURRENT 100UH SMD - 4448-28L (4448-28L-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
TOROID PWR HI CURRENT 100UH SMD - 4448-28L
 Order 'toroid pwr hi current 100uh smd - 4448-28L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-28L-ND.
TOROID PWR HI CURRENT 100UH SMD - 4448-128L
 Order 'toroid pwr hi current 100uh smd - 4448-128L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-128L-ND.
TOROID PWR HI CURRENT 100UH SMD - 4448R-28L
 Order 'toroid pwr hi current 100uh smd - 4448R-28L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448R-28L-ND.
TOROID PWR HI CURRENT .47UH SMD - 4448-02M
 Order 'toroid pwr hi current .47uh smd - 4448-02M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-02M-ND.
TOROID PWR HI CURRENT .68UH SMD - 4448-04M
 Order 'toroid pwr hi current .68uh smd - 4448-04M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-04M-ND.
TOROID PWR HI CURRENT 1.0UH SMD - 4448-06M
 Order 'toroid pwr hi current 1.0uh smd - 4448-06M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-06M-ND.
TOROID PWR HI CURRENT 2.0UH SMD - 4448-08M
 Order 'toroid pwr hi current 2.0uh smd - 4448-08M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-08M-ND.
TOROID PWR HI CURRENT .47UH SMD - 4448-102M
 Order 'toroid pwr hi current .47uh smd - 4448-102M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-102M-ND.
TOROID PWR HI CURRENT .68UH SMD - 4448-104M
 Order 'toroid pwr hi current .68uh smd - 4448-104M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-104M-ND.
TOROID PWR HI CURRENT 1.0UH SMD - 4448-106M
 Order 'toroid pwr hi current 1.0uh smd - 4448-106M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-106M-ND.
TOROID PWR HI CURRENT 2.0UH SMD - 4448-108M
 Order 'toroid pwr hi current 2.0uh smd - 4448-108M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-108M-ND.
TOROID PWR HI CURRENT 5.0UH SMD - 4448-10M
 Order 'toroid pwr hi current 5.0uh smd - 4448-10M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-10M-ND.
TOROID PWR HI CURRENT 5.0UH SMD - 4448-110M
 Order 'toroid pwr hi current 5.0uh smd - 4448-110M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-110M-ND.
TOROID PWR HI CURRENT 8.0UH SMD - 4448-112M
 Order 'toroid pwr hi current 8.0uh smd - 4448-112M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-112M-ND.
TOROID PWR HI CURRENT 8.0UH SMD - 4448-12M
 Order 'toroid pwr hi current 8.0uh smd - 4448-12M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-12M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TOROID PWR HI CURRENT 100UH SMD - 4448-128L Next: TOROID PWR HI CURRENT 100UH SMD - 4448R-128L