TOROID POWER HI CURRENT 68UH SMD - 4448-26L
| Digi-Key Part Number | 4448-26L-ND |
250 |
3.48500 |
Extended Price
871.25 |
| Manufacturer Part Number | 4448-26L | |||
| Description | TOROID POWER HI CURRENT 68UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4448-26L |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Inductance Parallel Mode | 68.000 µH [Nom] |
| Inductance Series Mode | 272.000 µH [Nom] |
| Inductance Tolerance | ±15% |
| Current, Parallel | 1.100 A DC [Max] |
| Current, Series | 550.000 mA DC [Max] |
| Inductor Type | Toroid |
| Height | 7.870 mm [Max] |
| Packaging | Tape & Reel |
| Resistance DC (RDC), Parallel | 238.000 mOhms [Max] |
| Resistance DC (RDC), Series | 952.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Length | 13.460 mm [Typ] |
| Width | 13.460 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4448 26L 444826L |
4448-26L Specification Sheet
TOROID POWER HI CURRENT 68UH SMD - 4448-26L (4448-26L-ND)
Related parts:TOROID POWER HI CURRENT 68UH SMD - 4448-26L
Order 'toroid power hi current 68uh smd - 4448-26L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-26L-ND.
TOROID POWER HI CURRENT 68UH SMD - 4448-126L
Order 'toroid power hi current 68uh smd - 4448-126L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-126L-ND.
TOROID POWER HI CURRENT 68UH SMD - 4448R-26L
Order 'toroid power hi current 68uh smd - 4448R-26L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448R-26L-ND.
TOROID PWR HI CURRENT .68UH SMD - 4448-04M
Order 'toroid pwr hi current .68uh smd - 4448-04M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-04M-ND.
TOROID PWR HI CURRENT .68UH SMD - 4448-104M
Order 'toroid pwr hi current .68uh smd - 4448-104M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-104M-ND.
TOROID POWER HI CURRENT 10UH SMD - 4448-114L
Order 'toroid power hi current 10uh smd - 4448-114L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-114L-ND.
TOROID POWER HI CURRENT 15UH SMD - 4448-116L
Order 'toroid power hi current 15uh smd - 4448-116L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-116L-ND.
TOROID POWER HI CURRENT 20UH SMD - 4448-118L
Order 'toroid power hi current 20uh smd - 4448-118L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-118L-ND.
TOROID POWER HI CURRENT 25UH SMD - 4448-120L
Order 'toroid power hi current 25uh smd - 4448-120L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-120L-ND.
TOROID POWER HI CURRENT 33UH SMD - 4448-122L
Order 'toroid power hi current 33uh smd - 4448-122L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-122L-ND.
TOROID POWER HI CURRENT 50UH SMD - 4448-124L
Order 'toroid power hi current 50uh smd - 4448-124L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-124L-ND.
TOROID POWER HI CURRENT 10UH SMD - 4448-14L
Order 'toroid power hi current 10uh smd - 4448-14L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-14L-ND.
TOROID POWER HI CURRENT 15UH SMD - 4448-16L
Order 'toroid power hi current 15uh smd - 4448-16L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-16L-ND.
TOROID POWER HI CURRENT 20UH SMD - 4448-18L
Order 'toroid power hi current 20uh smd - 4448-18L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-18L-ND.
TOROID POWER HI CURRENT 25UH SMD - 4448-20L
Order 'toroid power hi current 25uh smd - 4448-20L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-20L-ND.
Send this link via E-Mail
Help With This Screen