Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TOROID POWER HI CURRENT 50UH SMD - 4448-24L

Digi-Key Part Number 4448-24L-ND
Price Break
250
Unit Price
3.48500
Extended Price
871.25
Manufacturer Part Number4448-24L
DescriptionTOROID POWER HI CURRENT 50UH SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4448-24L
VendorAPI Delevan
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Inductance Parallel Mode50.000 µH [Nom]
Inductance Series Mode200.000 µH [Nom]
Inductance Tolerance±15%
Current, Parallel1.200 A DC [Max]
Current, Series600.000 mA DC [Max]
Inductor TypeToroid
Height7.870 mm [Max]
PackagingTape & Reel
Resistance DC (RDC), Parallel202.000 mOhms [Max]
Resistance DC (RDC), Series808.000 mOhms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Length13.460 mm [Typ]
Width13.460 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4448 24L
444824L

4448-24L Specification Sheet

Image of TOROID POWER HI CURRENT 50UH SMD - 4448-24L

TOROID POWER HI CURRENT 50UH SMD - 4448-24L (4448-24L-ND)

Related parts:
TOROID POWER HI CURRENT 50UH SMD - 4448-24L
 Order 'toroid power hi current 50uh smd - 4448-24L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-24L-ND.
TOROID POWER HI CURRENT 50UH SMD - 4448-124L
 Order 'toroid power hi current 50uh smd - 4448-124L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-124L-ND.
TOROID POWER HI CURRENT 50UH SMD - 4448R-24L
 Order 'toroid power hi current 50uh smd - 4448R-24L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448R-24L-ND.
TOROID PWR HI CURRENT 5.0UH SMD - 4448-10M
 Order 'toroid pwr hi current 5.0uh smd - 4448-10M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-10M-ND.
TOROID PWR HI CURRENT 5.0UH SMD - 4448-110M
 Order 'toroid pwr hi current 5.0uh smd - 4448-110M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-110M-ND.
TOROID POWER HI CURRENT 10UH SMD - 4448-114L
 Order 'toroid power hi current 10uh smd - 4448-114L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-114L-ND.
TOROID POWER HI CURRENT 15UH SMD - 4448-116L
 Order 'toroid power hi current 15uh smd - 4448-116L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-116L-ND.
TOROID POWER HI CURRENT 20UH SMD - 4448-118L
 Order 'toroid power hi current 20uh smd - 4448-118L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-118L-ND.
TOROID POWER HI CURRENT 25UH SMD - 4448-120L
 Order 'toroid power hi current 25uh smd - 4448-120L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-120L-ND.
TOROID POWER HI CURRENT 33UH SMD - 4448-122L
 Order 'toroid power hi current 33uh smd - 4448-122L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-122L-ND.
TOROID POWER HI CURRENT 68UH SMD - 4448-126L
 Order 'toroid power hi current 68uh smd - 4448-126L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-126L-ND.
TOROID POWER HI CURRENT 10UH SMD - 4448-14L
 Order 'toroid power hi current 10uh smd - 4448-14L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-14L-ND.
TOROID POWER HI CURRENT 15UH SMD - 4448-16L
 Order 'toroid power hi current 15uh smd - 4448-16L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-16L-ND.
TOROID POWER HI CURRENT 20UH SMD - 4448-18L
 Order 'toroid power hi current 20uh smd - 4448-18L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-18L-ND.
TOROID POWER HI CURRENT 25UH SMD - 4448-20L
 Order 'toroid power hi current 25uh smd - 4448-20L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-20L-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TOROID POWER HI CURRENT 50UH SMD - 4448-124L Next: TOROID POWER HI CURRENT 50UH SMD - 4448R-124L