TOROID PWR HI CURRENT 150UH SMD - 4448-130L
| Digi-Key Part Number | 4448-130L-ND |
250 |
5.21900 |
Extended Price
1304.75 |
| Manufacturer Part Number | 4448-130L | |||
| Description | TOROID PWR HI CURRENT 150UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4448-130L |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Inductance Parallel Mode | 150.000 µH [Nom] |
| Inductance Series Mode | 600.000 µH [Nom] |
| Inductance Tolerance | ±15% |
| Current, Parallel | 820.000 mA DC [Max] |
| Current, Series | 410.000 mA DC [Max] |
| Inductor Type | Toroid |
| Height | 7.870 mm [Max] |
| Packaging | Tape & Reel |
| Resistance DC (RDC), Parallel | 372.000 mOhms [Max] |
| Resistance DC (RDC), Series | 1.488 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Length | 13.460 mm [Typ] |
| Width | 13.460 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4448 130L 4448130L |
4448-130L Specification Sheet
TOROID PWR HI CURRENT 150UH SMD - 4448-130L (4448-130L-ND)
Related parts:TOROID PWR HI CURRENT 150UH SMD - 4448-130L
Order 'toroid pwr hi current 150uh smd - 4448-130L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-130L-ND.
TOROID PWR HI CURRENT 150UH SMD - 4448-30L
Order 'toroid pwr hi current 150uh smd - 4448-30L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-30L-ND.
TOROID PWR HI CURRENT 150UH SMD - 4448R-130L
Order 'toroid pwr hi current 150uh smd - 4448R-130L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448R-130L-ND.
TOROID PWR HI CURRENT .47UH SMD - 4448-02M
Order 'toroid pwr hi current .47uh smd - 4448-02M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-02M-ND.
TOROID PWR HI CURRENT .68UH SMD - 4448-04M
Order 'toroid pwr hi current .68uh smd - 4448-04M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-04M-ND.
TOROID PWR HI CURRENT 1.0UH SMD - 4448-06M
Order 'toroid pwr hi current 1.0uh smd - 4448-06M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-06M-ND.
TOROID PWR HI CURRENT 2.0UH SMD - 4448-08M
Order 'toroid pwr hi current 2.0uh smd - 4448-08M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-08M-ND.
TOROID PWR HI CURRENT .47UH SMD - 4448-102M
Order 'toroid pwr hi current .47uh smd - 4448-102M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-102M-ND.
TOROID PWR HI CURRENT .68UH SMD - 4448-104M
Order 'toroid pwr hi current .68uh smd - 4448-104M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-104M-ND.
TOROID PWR HI CURRENT 1.0UH SMD - 4448-106M
Order 'toroid pwr hi current 1.0uh smd - 4448-106M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-106M-ND.
TOROID PWR HI CURRENT 2.0UH SMD - 4448-108M
Order 'toroid pwr hi current 2.0uh smd - 4448-108M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-108M-ND.
TOROID PWR HI CURRENT 5.0UH SMD - 4448-10M
Order 'toroid pwr hi current 5.0uh smd - 4448-10M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-10M-ND.
TOROID PWR HI CURRENT 5.0UH SMD - 4448-110M
Order 'toroid pwr hi current 5.0uh smd - 4448-110M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-110M-ND.
TOROID PWR HI CURRENT 8.0UH SMD - 4448-112M
Order 'toroid pwr hi current 8.0uh smd - 4448-112M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-112M-ND.
TOROID PWR HI CURRENT 100UH SMD - 4448-128L
Order 'toroid pwr hi current 100uh smd - 4448-128L' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 4448-128L-ND.
Send this link via E-Mail
Help With This Screen