TOROID PWR HI CURRENT .68UH SMD - 4448-04M
| Digi-Key Part Number | 4448-04M-ND |
250 |
3.48500 |
Extended Price
871.25 |
| Manufacturer Part Number | 4448-04M | |||
| Description | TOROID PWR HI CURRENT .68UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 4448-04M |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH, 3µH |
| Tolerance | ±20% |
| Package / Case | 0.530" L x 0.530" W x 0.310" H (13.46mm x 13.46mm x 7.87mm) |
| Packaging | Tape & Reel (TR) |
| Type | Powdered Iron Core |
| Current | 3.6A, 7.2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 6.000 mOhm Max, 24.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
4448 04M 444804M |
4448-04M Specification Sheet
TOROID PWR HI CURRENT .68UH SMD - 4448-04M (4448-04M-ND)
Related parts :TOROID PWR HI CURRENT .68UH SMD - 4448-04M
Order 'toroid pwr hi current .68uh smd - 4448-04M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-04M-ND.
TOROID PWR HI CURRENT .68UH SMD - 4448-104M
Order 'toroid pwr hi current .68uh smd - 4448-104M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-104M-ND.
TOROID PWR HI CURRENT .68UH SMD - 4448R-04M
Order 'toroid pwr hi current .68uh smd - 4448R-04M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448R-04M-ND.
TOROID PWR HI CURRENT .47UH SMD - 4448-02M
Order 'toroid pwr hi current .47uh smd - 4448-02M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-02M-ND.
TOROID PWR HI CURRENT 1.0UH SMD - 4448-06M
Order 'toroid pwr hi current 1.0uh smd - 4448-06M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-06M-ND.
TOROID PWR HI CURRENT 2.0UH SMD - 4448-08M
Order 'toroid pwr hi current 2.0uh smd - 4448-08M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-08M-ND.
TOROID PWR HI CURRENT .47UH SMD - 4448-102M
Order 'toroid pwr hi current .47uh smd - 4448-102M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-102M-ND.
TOROID PWR HI CURRENT 1.0UH SMD - 4448-106M
Order 'toroid pwr hi current 1.0uh smd - 4448-106M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-106M-ND.
TOROID PWR HI CURRENT 2.0UH SMD - 4448-108M
Order 'toroid pwr hi current 2.0uh smd - 4448-108M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-108M-ND.
TOROID PWR HI CURRENT 5.0UH SMD - 4448-10M
Order 'toroid pwr hi current 5.0uh smd - 4448-10M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-10M-ND.
TOROID PWR HI CURRENT 5.0UH SMD - 4448-110M
Order 'toroid pwr hi current 5.0uh smd - 4448-110M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-110M-ND.
TOROID PWR HI CURRENT 8.0UH SMD - 4448-112M
Order 'toroid pwr hi current 8.0uh smd - 4448-112M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-112M-ND.
TOROID POWER HI CURRENT 68UH SMD - 4448-126L
Order 'toroid power hi current 68uh smd - 4448-126L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-126L-ND.
TOROID PWR HI CURRENT 100UH SMD - 4448-128L
Order 'toroid pwr hi current 100uh smd - 4448-128L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-128L-ND.
TOROID PWR HI CURRENT 8.0UH SMD - 4448-12M
Order 'toroid pwr hi current 8.0uh smd - 4448-12M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4448-12M-ND.
Send this link via E-Mail
Help With This Screen