Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 680PF 250VAC X1Y2 RAD - CS95-B2GA681KYNS - Capacitors

Digi-Key Part Number 445-2420-ND
Price Break
5
10
100
1000
5000
10000
25000
Unit Price
.18000
.13200
.09460
.05299
.04921
.04731
.04542
Extended Price
0.90
1.32
9.46
52.99
246.05
473.10
1135.50
Manufacturer Part NumberCS95-B2GA681KYNS
DescriptionCAP CER 680PF 250VAC X1Y2 RAD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCS95-B2GA681KYNS
VendorTDK Corporation
CategoryCapacitors
Capacitance680pF
Voltage - Rated 250VAC
Tolerance±10%
Package / CaseRadial
Temperature CoefficientY5P (B)
PackagingBulk
FeaturesSafety Series X1Y2
Lead Spacing0.295" (7.50mm)
Operating Temperature-25°C ~ 105°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS95 B2GA681KYNS
CS95B2GA681KYNS
445 2420 ND
4452420ND
445-2420

CS95-B2GA681KYNS Specification Sheet

Image of CAP CER 680PF 250VAC X1Y2 RAD - CS95-B2GA681KYNS

CAP CER 680PF 250VAC X1Y2 RAD - CS95-B2GA681KYNS (445-2420-ND) - Capacitors

Related parts Capacitors :
CAP CER 680PF 250VAC X1Y2 RAD - CS95-B2GA681KYNS
 Order 'cap cer 680pf 250vac x1y2 rad - CS95-B2GA681KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2420-ND.
CAP CER 680PF 250VAC X1Y2 RAD - CS95-B2GA681KYGS
 Order 'cap cer 680pf 250vac x1y2 rad - CS95-B2GA681KYGS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CS95-B2GA681KYGS-ND.
CAP CER 680PF 250VAC X1Y1 RAD - CD75-E2GA681MYNS
 Order 'cap cer 680pf 250vac x1y1 rad - CD75-E2GA681MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2408-ND.
CAP CER 100PF 250VAC X1Y2 RAD - CS70-B2GA101KYNS
 Order 'cap cer 100pf 250vac x1y2 rad - CS70-B2GA101KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2415-ND.
CAP CER 150PF 250VAC X1Y2 RAD - CS70-B2GA151KYNS
 Order 'cap cer 150pf 250vac x1y2 rad - CS70-B2GA151KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2416-ND.
CAP CER 220PF 250VAC X1Y2 RAD - CS70-B2GA221KYNS
 Order 'cap cer 220pf 250vac x1y2 rad - CS70-B2GA221KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2417-ND.
CAP CER 330PF 250VAC X1Y2 RAD - CS85-B2GA331KYNS
 Order 'cap cer 330pf 250vac x1y2 rad - CS85-B2GA331KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2418-ND.
CAP CER 470PF 250VAC X1Y2 RAD - CS85-B2GA471KYNS
 Order 'cap cer 470pf 250vac x1y2 rad - CS85-B2GA471KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2419-ND.
CAP CER 1000PF 250VAC X1Y2 RAD - CS10-B2GA102KYNS
 Order 'cap cer 1000pf 250vac x1y2 rad - CS10-B2GA102KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2421-ND.
CAP CER 1000PF 250VAC X1Y2 RAD - CS80-E2GA102MYNS
 Order 'cap cer 1000pf 250vac x1y2 rad - CS80-E2GA102MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2422-ND.
CAP CER 1500PF 250VAC X1Y2 RAD - CS90-E2GA152MYNS
 Order 'cap cer 1500pf 250vac x1y2 rad - CS90-E2GA152MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2423-ND.
CAP CER 2200PF 250VAC X1Y2 RAD - CS11-E2GA222MYNS
 Order 'cap cer 2200pf 250vac x1y2 rad - CS11-E2GA222MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2424-ND.
CAP CER 3300PF 250VAC X1Y2 RAD - CS13-E2GA332MYNS
 Order 'cap cer 3300pf 250vac x1y2 rad - CS13-E2GA332MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2425-ND.
CAP CER 3900PF 250VAC X1Y2 RAD - CS14-E2GA392MYNS
 Order 'cap cer 3900pf 250vac x1y2 rad - CS14-E2GA392MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2426-ND.
CAP CER 4700PF 250VAC X1Y2 RAD - CS15-E2GA472MYNS
 Order 'cap cer 4700pf 250vac x1y2 rad - CS15-E2GA472MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2427-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 680PF 250VAC X1Y2 RAD - CS95-B2GA681KYGS Next: CAP CER 680PF 25V 0402 LOW DIST - TMK105SD681JV-F