Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 330PF 250VAC X1Y2 RAD - CS85-B2GA331KYNS

Digi-Key Part Number 445-2418-ND
Price Break
5
10
100
1000
5000
10000
25000
Unit Price
.17400
.12800
.09160
.05128
.04762
.04579
.04396
Extended Price
0.87
1.28
9.16
51.28
238.10
457.90
1099.00
Manufacturer Part NumberCS85-B2GA331KYNS
DescriptionCAP CER 330PF 250VAC X1Y2 RAD
Quantity Available 990
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCS85-B2GA331KYNS
VendorTDK Corporation
CategoryCapacitors
Capacitance330pF
Voltage - Rated 250VAC
Tolerance±10%
Package / CaseRadial
Temperature CoefficientY5P (B)
PackagingBulk
FeaturesSafety Series X1Y2
Lead Spacing0.295" (7.50mm)
Operating Temperature-25°C ~ 105°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS85 B2GA331KYNS
CS85B2GA331KYNS
445 2418 ND
4452418ND
445-2418

CS85-B2GA331KYNS Specification Sheet

Image of CAP CER 330PF 250VAC X1Y2 RAD - CS85-B2GA331KYNS

CAP CER 330PF 250VAC X1Y2 RAD - CS85-B2GA331KYNS (445-2418-ND)

Related parts :
CAP CER 330PF 250VAC X1Y2 RAD - CS85-B2GA331KYNS
 Order 'cap cer 330pf 250vac x1y2 rad - CS85-B2GA331KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2418-ND.
CAP CER 330PF 250VAC X1Y2 RAD - CS85-B2GA331KYGS
 Order 'cap cer 330pf 250vac x1y2 rad - CS85-B2GA331KYGS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CS85-B2GA331KYGS-ND.
CAP CER 330PF 250VAC X1Y1 RAD - CD90-B2GA331KYNS
 Order 'cap cer 330pf 250vac x1y1 rad - CD90-B2GA331KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2405-ND.
CAP CER 470PF 250VAC X1Y2 RAD - CS85-B2GA471KYNS
 Order 'cap cer 470pf 250vac x1y2 rad - CS85-B2GA471KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2419-ND.
CAP CER 470PF 250VAC X1Y2 RAD - CS85-B2GA471KYGS
 Order 'cap cer 470pf 250vac x1y2 rad - CS85-B2GA471KYGS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CS85-B2GA471KYGS-ND.
CAP CER 100PF 250VAC X1Y2 RAD - CS70-B2GA101KYNS
 Order 'cap cer 100pf 250vac x1y2 rad - CS70-B2GA101KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2415-ND.
CAP CER 150PF 250VAC X1Y2 RAD - CS70-B2GA151KYNS
 Order 'cap cer 150pf 250vac x1y2 rad - CS70-B2GA151KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2416-ND.
CAP CER 220PF 250VAC X1Y2 RAD - CS70-B2GA221KYNS
 Order 'cap cer 220pf 250vac x1y2 rad - CS70-B2GA221KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2417-ND.
CAP CER 680PF 250VAC X1Y2 RAD - CS95-B2GA681KYNS
 Order 'cap cer 680pf 250vac x1y2 rad - CS95-B2GA681KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2420-ND.
CAP CER 1000PF 250VAC X1Y2 RAD - CS10-B2GA102KYNS
 Order 'cap cer 1000pf 250vac x1y2 rad - CS10-B2GA102KYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2421-ND.
CAP CER 1000PF 250VAC X1Y2 RAD - CS80-E2GA102MYNS
 Order 'cap cer 1000pf 250vac x1y2 rad - CS80-E2GA102MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2422-ND.
CAP CER 1500PF 250VAC X1Y2 RAD - CS90-E2GA152MYNS
 Order 'cap cer 1500pf 250vac x1y2 rad - CS90-E2GA152MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2423-ND.
CAP CER 2200PF 250VAC X1Y2 RAD - CS11-E2GA222MYNS
 Order 'cap cer 2200pf 250vac x1y2 rad - CS11-E2GA222MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2424-ND.
CAP CER 3300PF 250VAC X1Y2 RAD - CS13-E2GA332MYNS
 Order 'cap cer 3300pf 250vac x1y2 rad - CS13-E2GA332MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2425-ND.
CAP CER 3900PF 250VAC X1Y2 RAD - CS14-E2GA392MYNS
 Order 'cap cer 3900pf 250vac x1y2 rad - CS14-E2GA392MYNS' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2426-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 330PF 250VAC X1Y2 RAD - CS85-B2GA331KYGS Next: CAP CER 330PF 25V NP0 0504 - 05043A331JHT6A