BOX ABS 4.05X1.80X1.27" W/BKTS - CU-1473-MB
| Digi-Key Part Number | CU-1473-MB-ND |
1 |
5.10000 |
Extended Price
5.10 |
| Manufacturer Part Number | CU-1473-MB | |||
| Description | BOX ABS 4.05X1.80X1.27" W/BKTS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CU-1473-MB |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Split Sides |
| Features | PCB Supports |
| Material | Plastic - ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.05" L x 1.8" W x 1.27" H (102.87mm x 45.72mm x 32.26mm) |
| Thickness | 0.070" (1.78mm) |
| Weight | 4.0 oz (113.4g) |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CU 1473 MB CU1473MB |
CU-1473-MB Specification Sheet
BOX ABS 4.05X1.80X1.27" W/BKTS - CU-1473-MB (CU-1473-MB-ND)
Related parts :BOX ABS 4.05X1.80X1.27" W/BKTS - CU-1473-MB
Order 'box abs 4.05x1.80x1.27" w/bkts - CU-1473-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1473-MB-ND.
BOX ABS 3.07X2.10X1.49" W/BKTS - CU-1470-MB
Order 'box abs 3.07x2.10x1.49" w/bkts - CU-1470-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1470-MB-ND.
BOX ABS 3.07X2.10X2.09" W/BKTS - CU-1471-MB
Order 'box abs 3.07x2.10x2.09" w/bkts - CU-1471-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1471-MB-ND.
BOX ABS 3.07X3.10X2.09" W/BKTS - CU-1472-MB
Order 'box abs 3.07x3.10x2.09" w/bkts - CU-1472-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1472-MB-ND.
BOX ABS 4.10X2.25X1.49" W/BKTS - CU-1474-MB
Order 'box abs 4.10x2.25x1.49" w/bkts - CU-1474-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1474-MB-ND.
BOX ABS 4.10X2.25X2.59" W/BKTS - CU-1475-MB
Order 'box abs 4.10x2.25x2.59" w/bkts - CU-1475-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1475-MB-ND.
BOX ABS 4.47X3.25X2.70" W/BKTS - CU-1476-MB
Order 'box abs 4.47x3.25x2.70" w/bkts - CU-1476-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1476-MB-ND.
BOX ABS 10.15X6.15X3.13" W/BKTS - CU-3286MB
Order 'box abs 10.15x6.15x3.13" w/bkts - CU-3286MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3286MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-387-MB
Order 'box abs with mounting brackets - CU-387-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-387-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-388-MB
Order 'box abs with mounting brackets - CU-388-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-388-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-389-MB
Order 'box abs with mounting brackets - CU-389-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-389-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-789-MB
Order 'box abs with mounting brackets - CU-789-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-789-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-790-MB
Order 'box abs with mounting brackets - CU-790-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-790-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-791-MB
Order 'box abs with mounting brackets - CU-791-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-791-MB-ND.
BOX ABS WITH MOUNTING BRACKETS - CU-792-MB
Order 'box abs with mounting brackets - CU-792-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-792-MB-ND.
Send this link via E-Mail
Help With This Screen