COIL VAR 560NH 5CCE TYPE SMD - A638AN-0161Z=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS2431CT-ND |
1 10 100 |
5.80000 4.64000 3.48000 |
Extended Price
5.80 46.40 348.00 |
| Manufacturer Part Number | A638AN-0161Z=P3 | |||
| Description | COIL VAR 560NH 5CCE TYPE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A638AN-0161Z=P3 |
| Vendor | Toko America Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.244" L x 0.232" W x 0.236" H (6.20mm x 5.90mm x 6.00mm) |
| Packaging | Cut Tape (CT) |
| Inductance | 560nH |
| Mounting Type | Surface Mount |
| Q @ Freq | 68 @ 60MHz |
| Tolerance | ±5% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A638AN 0161Z=P3 A638AN0161Z=P3 TKS2431CT ND TKS2431CTND TKS2431CT |
A638AN-0161Z=P3 Specification Sheet
COIL VAR 560NH 5CCE TYPE SMD - A638AN-0161Z=P3 (TKS2431CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL VAR 560NH 5CCE TYPE SMD - A638AN-0161Z=P3
Order 'coil var 560nh 5cce type smd - A638AN-0161Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2431CT-ND.
COIL VAR 560NH 5CCE TYPE SMD - A638AN-0161Z=P3
Order 'coil var 560nh 5cce type smd - A638AN-0161Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2431DKR-ND.
COIL VAR 68NH 5CCE TYPE SMD - A638AN-0150Z=P3
Order 'coil var 68nh 5cce type smd - A638AN-0150Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2420CT-ND.
COIL VAR 68NH 5CCE TYPE SMD - A638AN-0150Z=P3
Order 'coil var 68nh 5cce type smd - A638AN-0150Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2420DKR-ND.
COIL VAR 82NH 5CCE TYPE SMD - A638AN-0151Z=P3
Order 'coil var 82nh 5cce type smd - A638AN-0151Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2421CT-ND.
COIL VAR 82NH 5CCE TYPE SMD - A638AN-0151Z=P3
Order 'coil var 82nh 5cce type smd - A638AN-0151Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2421DKR-ND.
COIL VAR 100NH 5CCE TYPE SMD - A638AN-0152Z=P3
Order 'coil var 100nh 5cce type smd - A638AN-0152Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2422CT-ND.
COIL VAR 100NH 5CCE TYPE SMD - A638AN-0152Z=P3
Order 'coil var 100nh 5cce type smd - A638AN-0152Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2422DKR-ND.
COIL VAR 120NH 5CCE TYPE SMD - A638AN-0153Z=P3
Order 'coil var 120nh 5cce type smd - A638AN-0153Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2423CT-ND.
COIL VAR 120NH 5CCE TYPE SMD - A638AN-0153Z=P3
Order 'coil var 120nh 5cce type smd - A638AN-0153Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2423DKR-ND.
COIL VAR 150NH 5CCE TYPE SMD - A638AN-0154Z=P3
Order 'coil var 150nh 5cce type smd - A638AN-0154Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2424CT-ND.
COIL VAR 150NH 5CCE TYPE SMD - A638AN-0154Z=P3
Order 'coil var 150nh 5cce type smd - A638AN-0154Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2424DKR-ND.
COIL VAR 180NH 5CCE TYPE SMD - A638AN-0155Z=P3
Order 'coil var 180nh 5cce type smd - A638AN-0155Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2425CT-ND.
COIL VAR 180NH 5CCE TYPE SMD - A638AN-0155Z=P3
Order 'coil var 180nh 5cce type smd - A638AN-0155Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2425DKR-ND.
COIL VAR 220NH 5CCE TYPE SMD - A638AN-0156Z=P3
Order 'coil var 220nh 5cce type smd - A638AN-0156Z=P3' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS2426CT-ND.
Send this link via E-Mail
Help With This Screen