COIL VARIABLE 180NH TYP 5CCE SMD - A638AN-0155Z=P3 - Inductors, Coils, Chokes
| Digi-Key Part Number | TKS2425TR-ND |
750 1500 5250 10500 |
2.83000 2.11120 1.58000 1.32000 |
Extended Price
2122.50 3166.80 8295.00 13860.00 |
| Manufacturer Part Number | A638AN-0155Z=P3 | |||
| Description | COIL VARIABLE 180NH TYP 5CCE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A638AN-0155Z=P3 |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | 0.244" L x 0.232" W x 0.236" H (6.20mm x 5.90mm x 6.00mm) |
| Packaging | Tape & Reel (TR) |
| Inductance | 180nH |
| Mounting Type | Surface Mount |
| Q @ Freq | 73 @ 100MHz |
| Tolerance | ±5% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A638AN 0155Z=P3 A638AN0155Z=P3 TKS2425TR ND TKS2425TRND TKS2425TR |
A638AN-0155Z=P3 Specification Sheet
COIL VARIABLE 180NH TYP 5CCE SMD - A638AN-0155Z=P3 (TKS2425TR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :COIL VARIABLE 180NH TYP 5CCE SMD - #A638AN-0155Z=P3
Order 'coil variable 180nh typ 5cce smd - #A638AN-0155Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0155Z=P3-ND.
COIL VARIABLE 180NH TYP 5CCE SMD - A638AN-0155Z=P3
Order 'coil variable 180nh typ 5cce smd - A638AN-0155Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2425TR-ND.
COIL VARIABLE 150NH TYP 5CCE SMD - #A638AN-0154Z=P3
Order 'coil variable 150nh typ 5cce smd - #A638AN-0154Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0154Z=P3-ND.
COIL VARIABLE 330NH TYP 5CCE SMD - #A638AN-0158Z=P3
Order 'coil variable 330nh typ 5cce smd - #A638AN-0158Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0158Z=P3-ND.
COIL VARIABLE 390NH TYP 5CCE SMD - #A638AN-0159Z=P3
Order 'coil variable 390nh typ 5cce smd - #A638AN-0159Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0159Z=P3-ND.
COIL VARIABLE 470NH TYP 5CCE SMD - #A638AN-0160Z=P3
Order 'coil variable 470nh typ 5cce smd - #A638AN-0160Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0160Z=P3-ND.
COIL VARIABLE 560NH TYP 5CCE SMD - #A638AN-0161Z=P3
Order 'coil variable 560nh typ 5cce smd - #A638AN-0161Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0161Z=P3-ND.
COIL VARIABLE 680NH TYP 5CCE SMD - #A638AN-0162Z=P3
Order 'coil variable 680nh typ 5cce smd - #A638AN-0162Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0162Z=P3-ND.
COIL VARIABLE 820NH TYP 5CCE SMD - #A638AN-0163Z=P3
Order 'coil variable 820nh typ 5cce smd - #A638AN-0163Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A638AN-0163Z=P3-ND.
COIL VARIABLE 100NH TYP 5CCE SMD - A638AN-0152Z=P3
Order 'coil variable 100nh typ 5cce smd - A638AN-0152Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2422TR-ND.
COIL VARIABLE 120NH TYP 5CCE SMD - A638AN-0153Z=P3
Order 'coil variable 120nh typ 5cce smd - A638AN-0153Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2423TR-ND.
COIL VARIABLE 150NH TYP 5CCE SMD - A638AN-0154Z=P3
Order 'coil variable 150nh typ 5cce smd - A638AN-0154Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2424TR-ND.
COIL VARIABLE 220NH TYP 5CCE SMD - A638AN-0156Z=P3
Order 'coil variable 220nh typ 5cce smd - A638AN-0156Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2426TR-ND.
COIL VARIABLE 270NH TYP 5CCE SMD - A638AN-0157Z=P3
Order 'coil variable 270nh typ 5cce smd - A638AN-0157Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2427TR-ND.
COIL VARIABLE 330NH TYP 5CCE SMD - A638AN-0158Z=P3
Order 'coil variable 330nh typ 5cce smd - A638AN-0158Z=P3' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS2428TR-ND.
Send this link via E-Mail
Help With This Screen