CAP CER 1.0UF 250V X7R 20% SMD - CKG57NX7R2E105M
| Digi-Key Part Number | 445-2400-1-ND |
10 100 500 |
10.97300 6.48380 3.74062 |
Extended Price
109.73 648.38 1870.31 |
| Manufacturer Part Number | CKG57NX7R2E105M | |||
| Description | CAP CER 1.0UF 250V X7R 20% SMD | |||
| Quantity Available | 6820 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKG57NX7R2E105M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 250V |
| Tolerance | ±20% |
| Package / Case | 0.256" L x 0.217" W x 0.217" H (6.50mm x 5.50mm x 5.50mm) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Stacked |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKG57NX7R2E105M CKG57NX7R2E105M 445 2400 1 ND 44524001ND 445-2400-1 |
CKG57NX7R2E105M Specification Sheet
CAP CER 1.0UF 250V X7R 20% SMD - CKG57NX7R2E105M (445-2400-1-ND)
Related parts :CAP CER 1.0UF 250V X7R 20% SMD - CKG57NX7R2E105M
Order 'cap cer 1.0uf 250v x7r 20% smd - CKG57NX7R2E105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2400-1-ND.
CAP CER 1.0UF 250V X7R 20% SMD - CKG57NX7R2E105M
Order 'cap cer 1.0uf 250v x7r 20% smd - CKG57NX7R2E105M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2400-2-ND.
CAP CER 1.0UF 250V X7R 20% SMD - CKG57NX7R2E105M
Order 'cap cer 1.0uf 250v x7r 20% smd - CKG57NX7R2E105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2400-6-ND.
CAP CER 10UF 25V X7R 20% SMD - CKG45NX7R1E106M
Order 'cap cer 10uf 25v x7r 20% smd - CKG45NX7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2392-1-ND.
CAP CER 10UF 25V X7R 20% SMD - CKG45NX7R1E106M
Order 'cap cer 10uf 25v x7r 20% smd - CKG45NX7R1E106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2392-2-ND.
CAP CER 0.47UF 250V X7R 20% SMD - CKG45NX7R2E474M
Order 'cap cer 0.47uf 250v x7r 20% smd - CKG45NX7R2E474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2395-1-ND.
CAP CER 0.47UF 250V X7R 20% SMD - CKG45NX7R2E474M
Order 'cap cer 0.47uf 250v x7r 20% smd - CKG45NX7R2E474M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2395-2-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
Order 'cap cer 10uf 50v x7r 20% smd - CKG57NX7R1H106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2399-1-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
Order 'cap cer 10uf 50v x7r 20% smd - CKG57NX7R1H106M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2399-2-ND.
CAP CER 10UF 25V X7R 20% SMD - CKG45NX7R1E106M
Order 'cap cer 10uf 25v x7r 20% smd - CKG45NX7R1E106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2392-6-ND.
CAP CER 0.47UF 250V X7R 20% SMD - CKG45NX7R2E474M
Order 'cap cer 0.47uf 250v x7r 20% smd - CKG45NX7R2E474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2395-6-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
Order 'cap cer 10uf 50v x7r 20% smd - CKG57NX7R1H106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2399-6-ND.
CAP CER 1.0UF 250V X7R STCKD SMD - CKG45NX7R2E105M
Order 'cap cer 1.0uf 250v x7r stckd smd - CKG45NX7R2E105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4096-1-ND.
CAP CER 1.0UF 250V X7R STCKD SMD - CKG45NX7R2E105M
Order 'cap cer 1.0uf 250v x7r stckd smd - CKG45NX7R2E105M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4096-2-ND.
CAP CER 1.0UF 250V X7R STCKD SMD - CKG45NX7R2E105M
Order 'cap cer 1.0uf 250v x7r stckd smd - CKG45NX7R2E105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4096-6-ND.
Send this link via E-Mail
Help With This Screen