CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M - Capacitors
| Digi-Key Part Number | 445-2398-1-ND |
10 100 500 |
11.49500 6.79250 3.91876 |
Extended Price
114.95 679.25 1959.38 |
| Manufacturer Part Number | CKG57NX7R1E226M | |||
| Description | CAP CER 22UF 25V X7R 20% SMD | |||
| Quantity Available | 280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKG57NX7R1E226M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 0.256" L x 0.217" W x 0.217" H (6.50mm x 5.50mm x 5.50mm) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Stacked |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKG57NX7R1E226M CKG57NX7R1E226M 445 2398 1 ND 44523981ND 445-2398-1 |
CKG57NX7R1E226M Specification Sheet
CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M (445-2398-1-ND) - Capacitors
Related parts Capacitors :CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M
Order 'cap cer 22uf 25v x7r 20% smd - CKG57NX7R1E226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2398-1-ND.
CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M
Order 'cap cer 22uf 25v x7r 20% smd - CKG57NX7R1E226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2398-2-ND.
CAP CER 22UF 25V X7R 20% SMD - CKG57NX7R1E226M
Order 'cap cer 22uf 25v x7r 20% smd - CKG57NX7R1E226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2398-6-ND.
CAP CER 2.2UF 25V X7R 20% 1210 - C3225X7R1E225M
Order 'cap cer 2.2uf 25v x7r 20% 1210 - C3225X7R1E225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1397-1-ND.
CAP CER 2.2UF 25V X7R 20% 1210 - C3225X7R1E225M
Order 'cap cer 2.2uf 25v x7r 20% 1210 - C3225X7R1E225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1397-2-ND.
CAP CER 22UF 25V X7R 20% 2220 - C5750X7R1E226M
Order 'cap cer 22uf 25v x7r 20% 2220 - C5750X7R1E226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1453-1-ND.
CAP CER 22UF 25V X7R 20% 2220 - C5750X7R1E226M
Order 'cap cer 22uf 25v x7r 20% 2220 - C5750X7R1E226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1453-2-ND.
CAP CER 22UF 25V X7R 20% 2220 - C5750X7R1E226M
Order 'cap cer 22uf 25v x7r 20% 2220 - C5750X7R1E226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1453-6-ND.
CAP CER 22UF 25V X7R 20% 1812 - C4532X7R1E226M
Order 'cap cer 22uf 25v x7r 20% 1812 - C4532X7R1E226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1607-1-ND.
CAP CER 22UF 25V X7R 20% 1812 - C4532X7R1E226M
Order 'cap cer 22uf 25v x7r 20% 1812 - C4532X7R1E226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1607-2-ND.
CAP CER 22UF 25V X7R 20% 1812 - C4532X7R1E226M
Order 'cap cer 22uf 25v x7r 20% 1812 - C4532X7R1E226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1607-6-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1658-1-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1658-2-ND.
CAP CER 2.2UF 100V X7R 20% SMD - CKG57NX7R2A225M
Order 'cap cer 2.2uf 100v x7r 20% smd - CKG57NX7R2A225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1658-6-ND.
CAP CER 22UF 16V X7R 20% SMD - CKG45NX7R1C226M
Order 'cap cer 22uf 16v x7r 20% smd - CKG45NX7R1C226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2391-1-ND.
Send this link via E-Mail
Help With This Screen