7P TYPE VARIBLE COIL MC13041 - 7NRES-T1099AAG - Inductors, Coils, Chokes
| Digi-Key Part Number | TK2426-ND |
1000 |
1.15000 |
Extended Price
1150.00 |
| Manufacturer Part Number | 7NRES-T1099AAG | |||
| Description | 7P TYPE VARIBLE COIL MC13041 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7NRES-T1099AAG |
| Vendor | Toko America Inc |
| Category | Inductors, Coils, Chokes |
| Package / Case | - |
| Packaging | - |
| Inductance | - |
| Mounting Type | - |
| Q @ Freq | - |
| Tolerance | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7NRES T1099AAG 7NREST1099AAG TK2426 ND TK2426ND TK2426 |
7P TYPE VARIBLE COIL MC13041 - 7NRES-T1099AAG (TK2426-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :7P TYPE VARIBLE COIL MC13041 - 7NRES-T1099AAG
Order '7p type varible coil mc13041 - 7NRES-T1099AAG' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2426-ND.
7P TYPE VARIBLE COIL MC13041 - 7TRS-T1098AO
Order '7p type varible coil mc13041 - 7TRS-T1098AO' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2424-ND.
7P TYPE VARIBLE COIL MC13041 - A7HN-T1253CYJ
Order '7p type varible coil mc13041 - A7HN-T1253CYJ' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2425-ND.
10KC TYPE 300UH COIL - BTKXCS-T1278AVF
Order '10kc type 300uh coil - BTKXCS-T1278AVF' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1503-ND.
10KC TYPE 300NH COIL - BTKXCS-T1279AVF
Order '10kc type 300nh coil - BTKXCS-T1279AVF' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK1504-ND.
7PC TYPE ADJ COIL 191 TURNS - A7BRCS-T1117Z
Order '7pc type adj coil 191 turns - A7BRCS-T1117Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2503-ND.
COIL TYPE 7P - 7ME-A4646HM-TW
Order 'coil type 7p - 7ME-A4646HM-TW' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 7ME-A4646HM-TW-ND.
COIL 100UH TYPE 7P - #A7BRS-T1040Z
Order 'coil 100uh type 7p - #A7BRS-T1040Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A7BRS-T1040Z-ND.
COIL 120UH TYPE 7P - #A7BRS-T1041Z
Order 'coil 120uh type 7p - #A7BRS-T1041Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A7BRS-T1041Z-ND.
COIL 180UH TYPE 7P - #A7BRS-T1043Z
Order 'coil 180uh type 7p - #A7BRS-T1043Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A7BRS-T1043Z-ND.
COIL 220UH TYPE 7P - #A7BRS-T1044Z
Order 'coil 220uh type 7p - #A7BRS-T1044Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A7BRS-T1044Z-ND.
COIL 270UH TYPE 7P - #A7BRS-T1045Z
Order 'coil 270uh type 7p - #A7BRS-T1045Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A7BRS-T1045Z-ND.
COIL 330UH TYPE 7P - #A7BRS-T1046Z
Order 'coil 330uh type 7p - #A7BRS-T1046Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A7BRS-T1046Z-ND.
COIL VARIABLE TYPE 7P - 7DRS-11459N
Order 'coil variable type 7p - 7DRS-11459N' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 7DRS-11459N-ND.
COIL VARIABLE TYPE 7P - 7DRS-12282Z
Order 'coil variable type 7p - 7DRS-12282Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 7DRS-12282Z-ND.
Send this link via E-Mail
Help With This Screen