Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

COIL 56UH TYPE 7PH - A119ANS-T1042Z

Digi-Key Part Number TK2414-ND
Price Break
1
10
100
500
1000
5000
Unit Price
4.31000
3.73800
2.94000
1.75000
1.17000
.78000
Extended Price
4.31
37.38
294.00
875.00
1170.00
3900.00
Manufacturer Part NumberA119ANS-T1042Z
DescriptionCOIL 56UH TYPE 7PH
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationA119ANS-T1042Z
VendorToko America Inc
CategoryInductors, Coils, Chokes
Package / Case0.295" L x 0.295" W x 0.472" H (7.50mm x 7.50mm x 12.00mm)
PackagingBulk
Inductance56µH
Mounting TypeThrough Hole
Q @ Freq80 @ 2.52MHz
Tolerance±10%
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A119ANS T1042Z
A119ANST1042Z
TK2414 ND
TK2414ND
TK2414

A119ANS-T1042Z Specification Sheet

Image of COIL 56UH TYPE 7PH - A119ANS-T1042Z

COIL 56UH TYPE 7PH - A119ANS-T1042Z (TK2414-ND)

Related parts :
COIL 56UH TYPE 7PH - #A119ANS-T1042Z
 Order 'coil 56uh type 7ph - #A119ANS-T1042Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1042Z-ND.
COIL 56UH TYPE 7PH - A119ANS-T1042Z
 Order 'coil 56uh type 7ph - A119ANS-T1042Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2414-ND.
COIL 5.6UH TYPE 7PH - #A119ANS-T1030Z
 Order 'coil 5.6uh type 7ph - #A119ANS-T1030Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1030Z-ND.
COIL 5.6UH TYPE 7PH - A119ANS-T1030Z
 Order 'coil 5.6uh type 7ph - A119ANS-T1030Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2402-ND.
COIL 4.7UH TYPE 7PH - #A119ANS-T1029Z
 Order 'coil 4.7uh type 7ph - #A119ANS-T1029Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1029Z-ND.
COIL 6.8UH TYPE 7PH - #A119ANS-T1031Z
 Order 'coil 6.8uh type 7ph - #A119ANS-T1031Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1031Z-ND.
COIL 8.2UH TYPE 7PH - #A119ANS-T1032Z
 Order 'coil 8.2uh type 7ph - #A119ANS-T1032Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1032Z-ND.
COIL VARIABLE TYPE 7PH - A119ANS-19335UH
 Order 'coil variable type 7ph - A119ANS-19335UH' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number A119ANS-19335UH-ND.
COIL 10UH TYPE 7PH - #A119ANS-T1033Z
 Order 'coil 10uh type 7ph - #A119ANS-T1033Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1033Z-ND.
COIL 12UH TYPE 7PH - #A119ANS-T1034Z
 Order 'coil 12uh type 7ph - #A119ANS-T1034Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1034Z-ND.
COIL 15UH TYPE 7PH - #A119ANS-T1035Z
 Order 'coil 15uh type 7ph - #A119ANS-T1035Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1035Z-ND.
COIL 18UH TYPE 7PH - #A119ANS-T1036Z
 Order 'coil 18uh type 7ph - #A119ANS-T1036Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1036Z-ND.
COIL 22UH TYPE 7PH - #A119ANS-T1037Z
 Order 'coil 22uh type 7ph - #A119ANS-T1037Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1037Z-ND.
COIL 27UH TYPE 7PH - #A119ANS-T1038Z
 Order 'coil 27uh type 7ph - #A119ANS-T1038Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1038Z-ND.
COIL 33UH TYPE 7PH - #A119ANS-T1039Z
 Order 'coil 33uh type 7ph - #A119ANS-T1039Z' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #A119ANS-T1039Z-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: COIL 56UH TYPE 7PH - #A119ANS-T1042Z Next: COIL 6.2UH 1400MA CHOKE SMD - ELL-6RH6R2M